Abracon ACHL-25.000MHZ-EK

Oscillator XO 25MHz ±30ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin DIP Module Thru-Hole
$ 3.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ACHL-25.000MHZ-EK.

IHS

Datasheet2 pages17 years ago
Datasheet2 pages17 years ago

Sager Electronics

element14

Newark

Electro Sonic

Inventory History

3 month trend:
+14.22%

CAD Models

Download Abracon ACHL-25.000MHZ-EK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-02-26
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TH Crystal Oscillator 25MHz 3.3V 15pF 4-Pin Metal DIP
Oscillator XO 27MHz ±30ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin DIP Module Thru-Hole
CTS ComponentsCB3LV-5I-25M0000
CB3LV Series 25 MHz 7 x 5 mm 3.3 V ±25 ppm SMT HCMOS/TTL Clock Oscillator
CTS ComponentsCB3LV-5C-25M0000
SMD Crystal Oscillator 25MHz 3.3V 50pF 4-Pin CSMD T/R
Oscillator XO 27MHz ±30ppm 15pF HCMOS/TTL 55% 3.3V 4-Pin Metal DIP Thru-Hole
CTS ComponentsCB3LV-5I-27M0000
SMD Crystal Oscillator 27MHz 3.3V 50pF 4-Pin CSMD T/R

Descriptions

Descriptions of Abracon ACHL-25.000MHZ-EK provided by its distributors.

Oscillator XO 25MHz ±30ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin DIP Module Thru-Hole
Oscillator, 25 MHz, 30 ppm, Through Hole, 13.2mm x 13.2mm, 3.3 V, HCMOS / TTL, ACHL
OSCILLATOR FREQUENCY, 25MHZ; Frequency Nom:25MHz; Frequency Stability + / -:30ppm; Oscillator Case:Through Hole, 13.2mm x 13.2mm; Supply Voltage Nom:3.3V; Product Range:ACHL Series; Operating Temperature Min:-20°C; Opera
Oscillator, 25Mhz, Dip-4, Hcmos/Ttl; Rango De Producto:Serie Achl; Frecuencia Nom.:25Mhz; Estabilidad De Frecuencia +/-:30Ppm; Tensión De Alimentación Nom.:3.3V; Encapsulado Del Oscilador:Agujero Pasante, 13.2Mm X 13.2Mm |Abracon ACHL-25.000MHZ-EK

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACHL-25.000MHZ-EK.
  • ACHL25.000MHZEK