Abracon ACAR0301-SG3

SMD Chip Antenna, 1561 to 1610MHZ, Linear Rohs Compliant: Yes
$ 0.377
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ACAR0301-SG3.

JRH Electronics

Datasheet9 pages7 years ago

Inventory History

3 month trend:
-48.29%

CAD Models

Download Abracon ACAR0301-SG3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2018-09-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Abracon ACAR0301-SG3 provided by its distributors.

SMD Chip Antenna, 1561 to 1610MHZ, Linear Rohs Compliant: Yes
Embedded Antenna, 1.5855GHz, GNSS / GPS / Glonass / BeiDou / IoT, 1.43dBi, 2 VSWR, Linear, 50 ohm
Antenna Chip 1.69dBi Gain 1610MHz T/R
GPS Antenna, 1561MHz Min, 1610MHz Max
GNSS/GPS/GLONASS/BEIDOU CHIP ANT SMD, RoHS
Abracon SCT
Rf Antenna, 1.5855Ghz, 1.43Dbi, 50 Ohm; Antenna Case Size:3.05Mm X 1.6Mm X 0.55Mm; Center Frequency 1:1.5855Ghz; Center Frequency 2:-; Product Range:Acar Series Rohs Compliant: Yes |Abracon ACAR0301-SG3

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACAR0301SG3