Abracon ACAG0201-2450-T

On a Reel of 4000, Abracon SMT Antenna ACAG0201-2450-T, 2450 MHz, 2857 MHz
$ 0.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ACAG0201-2450-T.

JRH Electronics

Datasheet5 pages5 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
+32.18%

CAD Models

Download Abracon ACAG0201-2450-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Abracon ACAG0201-2450-T provided by its distributors.

On a Reel of 4000, Abracon SMT Antenna ACAG0201-2450-T, 2450 MHz, 2857 MHz
Ceramic Chip Antenna, 2.45Ghz, 50 Ohm; Centre Frequency:2.45Ghz; Antenna Case Size:2Mm X 1.25Mm X 0.6Mm; Product Range:-; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Abracon ACAG0201-2450-T
ACAG0201 Series 2.4 GHz 2.7dBi Low Profile Compact Ceramic Chip Antenna
Ceramic Chip Antenna, Single Band, Linear, 2.45 GHz, Surface Mount
ANTENNA, LOW PROFILE COMPACT, 2.4GHZ CHIP, SOLDER, 2.0X1.25X0.6MM, SMD
Mobile Station Antenna, 2417.5MHz Min, 2482.5MHz Max
2.4GHZ WIFI/BLUETOOTH/ZIGBEE, ISM CHIP ANT SMD, RoHS
Abracon SCT
AntennaChip 2.7dBi Gain 2-PinChip T/R

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACAG0201-2450-T.
  • ACAG02012450T