| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 535-ABSTS5A2-2HMM01MMCT-ND | 12,139 | 1 | Cut Tape | ||||||||
| TTI | ABSTS5A2-2HMM01MM | 0 | 5K | Tape & Reel | 3d | |||||||
| Braemac Americas - Symmetry Electronics | ABSTS5A2-2HMM01MM | 0 | 6h | |||||||||
| Onlinecomponents.com | ABSTS5A2-2HMM01MM | 0 | 1K | Bulk | ||||||||
| Avnet | ABSTS5A2-2HMM01MM | 0 | 5K | 8h |
Download datasheets and manufacturer documentation for Abracon ABSTS5A2-2HMM01MM.
Download Abracon ABSTS5A2-2HMM01MM symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Abracon ABSTS5A2-2HMM01MM provided by its distributors.
Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:
Download datasheets and manufacturer documentation for Abracon ABSTS5A2-2HMM01MM.