Abracon ABS07L-32.768KHZ-T

Parallel - Fundamental Quartz Crystal, 0.032758MHz Nom
$ 1.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABS07L-32.768KHZ-T.

IHS

Datasheet3 pages18 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-2.09%

CAD Models

Download Abracon ABS07L-32.768KHZ-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSwitzerland
Harmonized Tariff Schedule (HTS) Code8541.60.00.10
Introduction Date2013-02-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Crystal, Plastic Molded 32.768Khz, 12.5F, 20Ppm-40+85C, 8 X 4 X 2.5 Rohs Compliant: Yes
AB26TRQ Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85 °C Tuning Fork Crystal
Crystal, Cylindrical 32.768Khz, 12.5F, 20Ppm, 2 X 6 Formed Lead Smd Rohs Compliant: Yes
ST3215SB Series 32.768 kHz 12.5 pF ±20 ppm -40 to +85°C Tuning Fork Crystal
Crystal 0.032768MHz ±20ppm (Tol) 12.5pF 70000Ohm 2-Pin SMD T/R
ECS InternationalECS-.327-12.5-17X-TR
Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 50000Ohm 4-Pin SMD T/R

Descriptions

Descriptions of Abracon ABS07L-32.768KHZ-T provided by its distributors.

Parallel - Fundamental Quartz Crystal, 0.032758MHz Nom
CRYSTAL, ULTRA LOW PROFILE, 32.7680KHZ 12.5PF SMD, 3.2X1.5X0.38MM, ABS07L SERIE
Crystal, 32.768 kHz, SMD, 3.2mm x 1.5mm, 12.5 pF, 20 ppm, ABS07L Series
Crystal, 32.768Khz, 12.5Pf, 3.2Mm X 1.5Mm; Frequency Nom:32.768Khz; Crystal Case:Smd, 3.2Mm X 1.5Mm; Frequency Stability +/-:-; Load Capacitance:12.5Pf; Frequency Tolerance +/-:20Ppm; Product Range:Abs07L Series Rohs Compliant: Yes |Abracon ABS07L-32.768KHZ-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABS07L32.768KHZT