Abracon ABS06-32.768KHZ-T

$ 0.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABS06-32.768KHZ-T.

IHS

Datasheet7 pages4 years ago

Farnell

Upverter

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-1.28%

CAD Models

Download Abracon ABS06-32.768KHZ-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.60.00.10
Introduction Date2009-05-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom
Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 90000Ohm 2-Pin CSMD T/R
ECS InternationalECS-.327-9-12-TR
Crystal 0.032768MHz ±20ppm (Tol) 9pF Flexural 90000Ohm Automotive 2-Pin CSMD T/R
MC-146 Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85°C Surface Mount Crystal Unit
Crystal 0.032768MHz ±20ppm (Tol) 9pF Flexural 70000Ohm 2-Pin CSMD T/R
Crystal, Standard, 32.768 kHz, SMD, 4.1mm x 1.5mm x 0.9mm, 9 pF, 20 ppm, ABS09

Descriptions

Descriptions of Abracon ABS06-32.768KHZ-T provided by its distributors.

CRYSTAL 32.7680KHZ 12.5PF SMD / 32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead
Crystal, Low Profile, 32.768 kHz, SMD, 2mm x 1.2mm, 12.5 pF, 20 ppm, ABS06 Series
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom
Passive Crystal Oscillators 12.5pF 90KΩ ±20ppm -40℃~+85℃ SMD-2 32.768KHz
CRYSTAL, 32.768KHZ, 12.5PF, 2 X 1.2MM; Frequency Nom: 32.768kHz; Crystal Case: SMD, 2mm x 1.2mm; Frequency Stability + / -: -; Load Capacitance: 12.5pF; Frequency Tolerance + / -: 20ppm; Product Range: ABS06 Series; Crystal Type: Standard

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABS06-32.768KHZ-T.