Abracon ABMM2-8.000MHZ-E2-T

Seam Seal Crystal Ceramic, 8.000Mhz, 18Pf, 20Ppm, 6 X 3.5 X 1.2 Rohs Compliant: Yes
$ 0.423
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABMM2-8.000MHZ-E2-T.

JRH Electronics

Datasheet3 pages18 years ago
Datasheet5 pages1 year ago

IHS

Upverter

Newark

element14 APAC

Inventory History

3 month trend:
+17.82%

CAD Models

Download Abracon ABMM2-8.000MHZ-E2-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date2010-07-30
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

CRYSTAL 8.0000MHZ 18PF SMD / 8 MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Crystal 8MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 80Ohm 2-Pin HC-49/US SMD T/R
Crystal 8MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 80Ohm 2-Pin HC-49/US Thru-Hole Bulk
Seam Seal Crystal Ceramic, 8.000Mhz, 18Pf, 20Ppm, 5 X 7 X 1.3 Rohs Compliant: Yes
ECS InternationalECS-80-18-30-JGN-TR
Crystal 8MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 100Ohm 2-Pin Mini-SMD T/R
Smd Crystal/Tape/Reel Rohs Compliant: Yes |Kyocera Avx CX5032GB08000H0HPQZ1

Descriptions

Descriptions of Abracon ABMM2-8.000MHZ-E2-T provided by its distributors.

Seam Seal Crystal Ceramic, 8.000Mhz, 18Pf, 20Ppm, 6 X 3.5 X 1.2 Rohs Compliant: Yes
Crystal 8MHz ±20ppm (Tol) ±20ppm (Stability) 18pF FUND 72Ohm 4-Pin SMD T/R
ABMM2 Series 8 MHz ±20 ppm 18 pF -20 to +70 °C SMT Ceramic Quartz Crystal
CRYSTAL, 8M, 18PF CL, 6X3.6MM SMT; Frequency Nom: 8MHz; Crystal Case: SMD, 6mm x 3.6mm; Frequency Stability + / -: 20ppm; Load Capacitance: 18pF; Frequency Tolerance + / -: 20ppm; Product Range: ABMM2 Series; Operating Tempera

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABMM2-8.000MHZ-E2-T.