Abracon ABMM2-27.000MHZ-E2-T

Crystal 27MHz ±20ppm (Tol) ±20ppm (Stability) 18pF FUND 50Ohm 4-Pin SMD T/R
$ 0.472
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABMM2-27.000MHZ-E2-T.

IHS

Datasheet5 pages3 years ago

JRH Electronics

Sager Electronics

Mouser

Master Electronics

Inventory History

3 month trend:
-37.30%

CAD Models

Download Abracon ABMM2-27.000MHZ-E2-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.60.00.60
Introduction Date2010-07-30
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Seam Seal Crystal Ceramic, 25.000Mhz, 18Pf, 20Ppm, 6 X 3.5 X 1.2 Rohs Compliant: Yes
Crystal 24.576MHz ±20ppm (Tol) ±20ppm (Stability) 18pF FUND 50Ohm 4-Pin SMD T/R
Crystal, 25Mhz, 18Pf, Smd, 6Mm X 3.6Mm Rohs Compliant: Yes |Abracon ABMM2-25.000MHZ-D1-T
CTS Components405I22D25M00000
Parallel - Fundamental Quartz Crystal, 25MHz Nom
CTS Components445W22D25M00000
Crystal 25MHz ±20ppm (Tol) ±20ppm (Stability) 18pF FUND 40Ohm Automotive 2-Pin SMD T/R
25MHz 18pF ±20ppm HC-49S-2P Crystals ROHS

Descriptions

Descriptions of Abracon ABMM2-27.000MHZ-E2-T provided by its distributors.

Crystal 27MHz ±20ppm (Tol) ±20ppm (Stability) 18pF FUND 50Ohm 4-Pin SMD T/R
Crystal, Standard, 27 MHz, SMD, 6mm x 3.6mm x 1.2mm, 20 ppm, 18 pF, 20 ppm, ABMM2
Parallel - Fundamental Quartz Crystal, 27MHz Nom
Crystals CRYSTAL 27.0000MHZ 18PF SMD
18pF ¡À20ppm ¡À20ppm 27MHz 50¦¸ SMD-4P 6mm*3.6mm*1.2mm
晶振, 27M, 18pF CL, 6X3.6MM SMT;
Crystal, 27Mhz, 18Pf, 6 X 3.5Mm; Frequency Nom:27Mhz; Crystal Case:Smd, 6Mm X 3.5Mm; Frequency Stability +/-:20Ppm; Load Capacitance:18Pf; Frequency Tolerance +/-:20Ppm; Product Range:Abmm2 Series; Operating Temperature Min:-20°Crohs Compliant: Yes |Abracon ABMM2-27.000MHZ-E2-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABMM2-27.000MHZ-E2-T.
  • ABMM2-27.000MHZ-E2T