Abracon ABMM2-12.000MHZ-E2-T

Seam Seal Crystal Ceramic, 12.000Mhz, 18Pf, 20Ppm, 6 X 3.5 X 1.2 Rohs Compliant: Yes
$ 0.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABMM2-12.000MHZ-E2-T.

IHS

Datasheet5 pages3 years ago

JRH Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+19.37%

CAD Models

Download Abracon ABMM2-12.000MHZ-E2-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date2013-01-18
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Crystal, Standard, 11.0592 MHz, SMD, 6mm x 3.6mm x 1.2mm, 20 ppm, 18 pF, 20 ppm, ABMM2
Crystal 12MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R
Crystal 12MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 4-Pin CSMD T/R
CTS Components445I23D12M00000
Crystal 12MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm Automotive 2-Pin SMD T/R
CTS Components445C25D12M00000
Crystal 12MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm Automotive 2-Pin SMD T/R
ECS InternationalECS-120-18-5PX-JEM-TR
Crystal 12MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/USX SMD T/R

Descriptions

Descriptions of Abracon ABMM2-12.000MHZ-E2-T provided by its distributors.

Seam Seal Crystal Ceramic, 12.000Mhz, 18Pf, 20Ppm, 6 X 3.5 X 1.2 Rohs Compliant: Yes
Crystal 12MHz ±20ppm (Tol) ±20ppm (Stability) 18pF FUND 50Ohm 4-Pin SMD T/R
Crystal, Low Profile, 12 MHz, SMD, 6mm x 3.5mm, 20 ppm, 18 pF, 20 ppm, ABMM2 Series
MICROPROCESSOR CRYSTAL, 12MHZ; Frequency Nom: 12MHz; Crystal Case: SMD, 6mm x 3.5mm; Frequency Stability + / -: 20ppm; Load Capacitance: 18pF; Frequency Tolerance + / -: 20ppm; Product Range: ABMM2 Series; Operating Temperatur

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABMM2-12.000MHZ-E2-T.
  • ABMM2-12.000MHZ-E2T