Abracon ABM7-48.000MHZ-D2YF-T

Crystal 48MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin Mini-CSMD T/R
$ 0.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABM7-48.000MHZ-D2YF-T.

Upverter

Datasheet3 pages18 years ago

element14 APAC

Sager Electronics

JRH Electronics

Abracon SCT

Inventory History

3 month trend:
-2.04%

Supply Chain

Country of OriginSouth Korea
Introduction Date2010-12-13
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Crystal 48MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 4-Pin Ultra Mini-CSMD T/R
Parallel - Fundamental Quartz Crystal, 48MHz Nom
ECS InternationalECS-480-18-23A-JGN-TR
Crystal 48MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 30Ohm 2-Pin Mini-SMD T/R
Crystal 50MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 4-Pin SMD T/R
Parallel - Fundamental Quartz Crystal, 49.152MHz Nom
Crystal 48MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 25Ohm 2-Pin Mini-CSMD T/R

Descriptions

Descriptions of Abracon ABM7-48.000MHZ-D2YF-T provided by its distributors.

Crystal 48MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin Mini-CSMD T/R
Crystal, Microprocessor, 48 MHz, SMD, 6mm x 3.5mm x 1.4mm, 30 ppm, 18 pF, 20 ppm, ABM7
CRYSTAL, 48MHZ, 18PF, 6 X 3.5mm; Product Range:Abracon ABM7-48.000MHZ-D2Y-F-T. - ABM7 Series; Frequency Nom:48MHz; Stability + / -:30ppm;
INDUSTRIAL TEMP. GLASS SEAL CRYSTAL CERAMIC, 48.000MHZ,FUNDAMENTAL MODE, 18PF, 20PPM @ 25C, 30PPM -40+85C,, 6.0 X 3.5 X 1.2MM ROHS COMPLIANT: YES
CRYSTAL, 48MHZ, 18PF, SMD; Frequency Nom:48MHz; Crystal Case:SMD, 6mm x 3.5mm; Frequency Stability + / -:30ppm; Load Capacitance:18pF; Frequency Tolerance + / -:20ppm; Product Range:ABM7 Series; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; SVHC:No SVHC (15-Jan-2019); Crystal Mounting Type:SMD; Frequency:48MHz; Frequency Stability:± 30ppm; No. of Pins:2Pins; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABM7-48.000MHZ-D-2-Y-F-T
  • ABM7-48.000MHZ-D2Y-F-T
  • ABM7-48.000MHZ-D2Y-F-T.
  • ABM7-48.000MHZ-D2YFT