Abracon ABM7-24.576MHZ-D2Y-T

Crystal 24.576MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin Mini-CSMD T/R
$ 0.398
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABM7-24.576MHZ-D2Y-T.

Master Electronics

Datasheet3 pages18 years ago

IHS

Sager Electronics

Abracon SCT

Inventory History

3 month trend:
+10.95%

CAD Models

Download Abracon ABM7-24.576MHZ-D2Y-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.60
Introduction Date2010-12-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Crystal 24.576MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R
Parallel - Fundamental Quartz Crystal, 24.576MHz Nom
Crystal 24MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin Mini-CSMD T/R
Crystal 25MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin Mini-CSMD T/R
CX3225GB Series 27 MHz ±20 ppm 18 pF -10 to +70 °C SMT Miniature Ceramic Crystal
Parallel - Fundamental Quartz Crystal, 25MHz Nom

Descriptions

Descriptions of Abracon ABM7-24.576MHZ-D2Y-T provided by its distributors.

Crystal 24.576MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin Mini-CSMD T/R
Crystal, Microprocessor, 24.576 MHz, SMD, 6mm x 3.5mm x 1.4mm, 30 ppm, 18 pF, 20 ppm, ABM7
Parallel - Fundamental Quartz Crystal, 24.576Mhz Nom
CRYSTAL, 24.4576MHZ, 18PF, SMD; Frequency:24.576MHz; Frequency Tolerance:± 20ppm; Load Capacitance:18pF; Operating Temperature Range:-40°C to +85°C; Crystal Mounting Type:SMD; No. of Pins:2; Crystal Terminals:Surface Mount (SMD, SMT)
Crystal, 24.576Mhz, 18Pf, 6 X 3.5Mm; Rango De Producto:Serie Abm7; Frecuencia Nom.:24.576Mhz; Estabilidad De Frecuencia +/-:30Ppm; Tolerancia De Frecuencia +/-:20Ppm; Tipo De Cristal:Smd, 6Mm X 3.5Mm; Capacidad De Carga:18Pf |Abracon ABM7-24.576MHZ-D2Y-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABM7-24.576MHZ-D-2-Y-T