Abracon ABM3-8.000MHZ-D2Y-T

$ 0.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABM3-8.000MHZ-D2Y-T.

JRH Electronics

Datasheet5 pages4 years ago

element14 APAC

Sager Electronics

X-ON

Abracon SCT

Inventory History

3 month trend:
+17.56%

CAD Models

Download Abracon ABM3-8.000MHZ-D2Y-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date2010-06-02
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Crystal 8MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 80Ohm 3-Pin HC-49/US SMD T/R
Crystal 8MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 100Ohm 2-Pin Mini-CSMD T/R
ECS InternationalECS-80-18-30-JGN-TR
Crystal 8MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 100Ohm 2-Pin Mini-SMD T/R
Crystal 8MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 80Ohm 2-Pin HC-49/US SMD T/R
CRYSTAL 8.0000MHZ 18PF SMD / 8 MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Smd Crystal/Tape/Reel Rohs Compliant: Yes |Kyocera Avx CX5032GB08000H0HPQZ1

Descriptions

Descriptions of Abracon ABM3-8.000MHZ-D2Y-T provided by its distributors.

Crystal 8MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 140Ohm 2-Pin Mini-CSMD T/R
Crystal, Standard, 8 MHz, SMD, 5mm x 3.2mm x 1.3mm, 30 ppm, 18 pF, 20 ppm, ABM3
ABM3 Series 8 MHz ±20 ppm 18 pF -40 to +85 °C SMT Miniature Ceramic Crystal
Passive Crystal Oscillators 18pF 8MHz 140Ω ±20ppm -40℃~+85℃ SMD5032_2P
CRYSTAL, 8MHZ, 18PF, SMD; Frequency Nom: 8MHz; Crystal Case: SMD, 5mm x 3.2mm; Frequency Stability + / -: 30ppm; Load Capacitance: 18pF; Frequency Tolerance + / -: 20ppm; Product Range: ABM3 Series; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; SVHC: No SVHC (15-Jan-2019); Crystal Mounting Type: SMD; Frequency: 8MHz; Frequency Stability: ± 30ppm; No. of Pins: 2Pins; Operating Temperature Range: -40°C to +85°C

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABM3-8.000MHZ-D-2-Y-T
  • ABM3-8.000MHZ-D2Y-T.
  • ABM38000MHZD2YT