Abracon ABM3-40.000MHZ-D2Y-F-T

Crystal, Standard, 40 MHz, SMD, 5mm x 3.2mm x 1.3mm, 30 ppm, 18 pF, 20 ppm, ABM3
$ 0.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABM3-40.000MHZ-D2Y-F-T.

IHS

Datasheet5 pages4 years ago

Electro Sonic

Sager Electronics

Supply Chain

Country of OriginSouth Korea
Harmonized Tariff Schedule (HTS) Code8541.60.00.60
Introduction Date2013-09-25
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Crystal 40MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 4-Pin Ultra Mini-CSMD T/R
Crystal 40MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin Mini-CSMD T/R
Parallel - Fundamental Quartz Crystal, 40MHz Nom
Parallel - Fundamental Quartz Crystal, 38.4MHz Nom
Parallel - Fundamental Quartz Crystal, 36MHz Nom
Crystal 40MHz ±20ppm (Tol) ±30ppm (Stability) 10pF FUND 70Ohm 4-Pin Ultra Mini-CSMD T/R

Descriptions

Descriptions of Abracon ABM3-40.000MHZ-D2Y-F-T provided by its distributors.

Crystal, Standard, 40 MHz, SMD, 5mm x 3.2mm x 1.3mm, 30 ppm, 18 pF, 20 ppm, ABM3
Parallel - Fundamental Quartz Crystal, 40MHz Nom
CRYSTAL, 40MHZ, 18PF, 5 X 3.2MM
Crystals CRYSTAL 40.000MHZ 18PF SMD
CRYSTAL, 40MHZ, 18PF, SMD; Frequency:40M; CRYSTAL, 40MHZ, 18PF, SMD; Frequency:40MHz; Frequency Tolerance:± 20ppm; Load Capacitance:18pF; Operating Temperature Range:-40°C to +85°C; Crystal Mounting Type:SMD; No. of Pins:2; Crystal Terminals:Surface Mount (SMD, SMT)

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABM3-40.000MHZ-D2Y-FT