Abracon ABM3-32.000MHZ-D2Y-T

Crystal 32MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 25Ohm 2-Pin Mini-CSMD T/R
$ 0.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABM3-32.000MHZ-D2Y-T.

Inventory History

3 month trend:
-2.02%

CAD Models

Download Abracon ABM3-32.000MHZ-D2Y-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSouth Korea
Harmonized Tariff Schedule (HTS) Code8541.60.00.60
Introduction Date2013-09-25
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Crystal 33MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 25Ohm 2-Pin Mini-CSMD T/R
Crystal 30MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 25Ohm 2-Pin Mini-CSMD T/R
Crystal 32MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin Mini-CSMD T/R
CX3225GB Series 32 MHz ±20 ppm 18 pF -10 to +70 °C SMT Miniature Ceramic Crystal
CTS Components445I23D30M00000
Crystal 30MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 30Ohm Automotive 2-Pin SMD T/R
Parallel - Fundamental Quartz Crystal, 30MHz Nom

Descriptions

Descriptions of Abracon ABM3-32.000MHZ-D2Y-T provided by its distributors.

Crystal 32MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 25Ohm 2-Pin Mini-CSMD T/R
Crystal, Standard, 32 MHz, SMD, 5mm x 3.2mm x 1.3mm, 30 ppm, 18 pF, 20 ppm, ABM3
ABM3 Series 32 MHz ±20 ppm 18 pF -40 to +85 °C SMT Miniature Ceramic Crystal
CRYSTAL, 32MHZ, 18PF, 5 X 3.2MM; Product Range:ABM3 Series; Frequency Nom:32MHz; Frequency Stability + / -:30ppm; Frequency Tolerance + / -:20ppm; Crystal Case:SMD, 5mm x 3.2mm; Load Capacitance:18pF; Operating Temperature Min:-40 C

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABM332.000MHZD2YT