Abracon ABM3-29.4912MHZ-B2-T

Crystal 29.4912MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 30Ohm 2-Pin Mini-CSMD T/R
$ 0.361
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABM3-29.4912MHZ-B2-T.

IHS

Datasheet5 pages4 years ago

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Abracon SCT

Inventory History

3 month trend:
-56.99%

CAD Models

Download Abracon ABM3-29.4912MHZ-B2-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSouth Korea
Introduction Date2013-09-25
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

CTS Components445C25D30M00000
Parallel - Fundamental Quartz Crystal, 30MHz Nom
Crystal 28.6363MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 30Ohm 2-Pin Mini-CSMD T/R
Crystal 27MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 30Ohm 2-Pin Mini-CSMD T/R
Crystal 29.4912MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 4-Pin Ultra Mini-CSMD T/R
CTS Components445C25D27M00000
Parallel - Fundamental Quartz Crystal, 27MHz Nom

Descriptions

Descriptions of Abracon ABM3-29.4912MHZ-B2-T provided by its distributors.

Crystal 29.4912MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 30Ohm 2-Pin Mini-CSMD T/R
Crystal, Standard, 29.4912 MHz, SMD, 5mm x 3.2mm x 1.3mm, 50 ppm, 18 pF, 20 ppm, ABM3
Parallel - Fundamental Quartz Crystal, 29.4912MHz Nom
Crystal, 29.4912Mhz, 18Pf, Smd; Crystal Mounting Type:Smd; Crystal Terminals:Surface Mount (Smd, Smt); Crystal Type:Standard; Esr:50Ohm; Frequency:29.4912Mhz; Frequency Stability:50Ppm; Frequency Tolerance:± 20Ppm; No. Of Pins:2 Rohs Compliant: Yes |Abracon ABM3-29.4912MHZ-B2-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation