Abracon ABM3-18.432MHZ-D2Y-T

Crystal 18.432MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 2-Pin Mini-CSMD T/R
$ 0.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABM3-18.432MHZ-D2Y-T.

IHS

Datasheet5 pages4 years ago

JRH Electronics

Sager Electronics

Abracon SCT

Inventory History

3 month trend:
-14.48%

CAD Models

Download Abracon ABM3-18.432MHZ-D2Y-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSouth Korea
Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date2013-09-25
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Crystal 18.432MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 3-Pin HC-49/US SMD T/R
Crystal 18MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 3-Pin HC-49/US SMD T/R
Crystal 20MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 3-Pin HC-49/US SMD T/R
ECS InternationalECS-200-18-23A-JGN-TR
Crystal 20MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 30Ohm 2-Pin Mini-SMD T/R
ECS InternationalECS-184-18-23A-JGN-TR
Crystal 18.432MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 2-Pin Mini-SMD T/R
Parallel - Fundamental Quartz Crystal, 18.432MHz Nom

Descriptions

Descriptions of Abracon ABM3-18.432MHZ-D2Y-T provided by its distributors.

Crystal 18.432MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 2-Pin Mini-CSMD T/R
Crystal, Standard, 18.432 MHz, SMD, 5mm x 3.2mm x 1.3mm, 30 ppm, 18 pF, 20 ppm, ABM3
ABM3 Series 18.432 MHz ±20 ppm 18 pF -40 to +85 °C SMT Miniature Ceramic Crystal
Parallel - Fundamental Quartz Crystal, 18.432MHz Nom
Crystal, 18.432Mhz, 18Pf, 5 X 3.2Mm; Rango De Producto:Serie Abm3; Frecuencia Nom.:18.432Mhz; Estabilidad De Frecuencia +/-:30Ppm; Tolerancia De Frecuencia +/-:20Ppm; Tipo De Cristal:Smd, 5Mm X 3.2Mm; Capacidad De Carga:18Pf |Abracon ABM3-18.432MHZ-D2Y-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABM318.432MHZD2YT