Abracon ABM3-14.7456MHZ-D2Y-T

Crystal 14.7456MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 2-Pin Mini-CSMD T/R
$ 0.283
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABM3-14.7456MHZ-D2Y-T.

IHS

Datasheet5 pages4 years ago

element14 APAC

Farnell

Sager Electronics

Abracon SCT

Inventory History

3 month trend:
-22.41%

CAD Models

Download Abracon ABM3-14.7456MHZ-D2Y-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSouth Korea
Introduction Date2013-09-25
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Crystal 14.7456MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 2-Pin Mini-CSMD T/R
Crystal 14.7456MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 2-Pin HC-49/US SMD T/R
Crystal, Standard, 14.7456 MHz, SMD, 11.4mm x 4.7mm x 4.2mm, 30 ppm, 18 pF, 20 ppm, ABLSG
ECS InternationalECS-160-18-23A-JGN-TR
Crystal 16MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 2-Pin Mini-SMD
Crystal 14.7456MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 100Ohm 4-Pin SMD T/R
ECS InternationalECS-147.4-18-23A-JGN-TR
Crystal, Standard, 14.74 MHz, SMD, 6mm x 3.5mm x 1.1mm, 30 ppm, 18 pF, 20 ppm, ECX-64A

Descriptions

Descriptions of Abracon ABM3-14.7456MHZ-D2Y-T provided by its distributors.

Crystal 14.7456MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 2-Pin Mini-CSMD T/R
Crystal, Standard, 14.7456 MHz, SMD, 5mm x 3.2mm x 1.3mm, 30 ppm, 18 pF, 20 ppm, ABM3
ABM3 Series 14.7456 MHz ±20 ppm 18 pF -40 to +85°C SMT Miniature Ceramic Crystal
Fundamental SMD/SMT Active Lead Free Crystal 0.002% 18pF 3.2004mm -40C~85C
Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom
CRYSTAL, 14.7456MHZ, 18PF, 5 X 3.2MM; Frequency Nom: 14.7456MHz; Crystal Case: SMD, 5mm x 3.2mm; Frequency Stability + / -: 30ppm; Load Capacitance: 18pF; Frequency Tolerance + / -: 20ppm; Product Range: ABM3 Series; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABM3-14.7456MHZ-D2Y-T.