Abracon ABM2-15.000MHZ-D4Y-T

Crystal 15MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 2-Pin CSMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABM2-15.000MHZ-D4Y-T.

IHS

Datasheet4 pages6 years ago
Datasheet4 pages18 years ago

Sager Electronics

Abracon SCT

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Crystal, Surface Mount, 15 MHz, SMD, 5mm x 3.2mm, 30 ppm, 18 pF, 30 ppm, ABM3C
Crystal 15MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 2-Pin Mini-CSMD T/R
Crystal 15MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm Automotive 2-Pin HC-49/US SMD T/R
Crystal 16MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin SMD T/R
Crystal 14.7456MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin SMD T/R
Crystal 14.31818MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin SMD T/R

Descriptions

Descriptions of Abracon ABM2-15.000MHZ-D4Y-T provided by its distributors.

Crystal 15MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 2-Pin CSMD T/R
Parallel - Fundamental Quartz Crystal, 15MHz Nom
CRYSTAL 15.0000MHZ 18PF SMD, 8x4.5mm, RoHS
Abracon SCT
Crystals SMD Ceramic Glass Seal Crystal 8.0 x 4.5 x 1.8mm, 15.000MHZ, 18pF, 30ppm @ 25C, 30ppm -40+85C Industrial Temp.,
CERAMIC MCPU CRYSTAL, 15MHZ, 18PF, SMD; Frequency:15MHz; Frequency Tolerance:± 30ppm; Load Capacitance:18pF; Operating Temperature Range:-40°C to +85°C; Crystal Mounting Type:SMD; No. of Pins:2; Frequency Stability:30ppm

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation