Abracon ABM12-26.000MHZ-B2X-T3

Crystal 26MHz ±20ppm (Tol) ±20ppm (Stability) 8pF FUND 200Ohm 4-Pin Ultra Mini-CSMD T/R
$ 0.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABM12-26.000MHZ-B2X-T3.

IHS

Datasheet5 pages4 years ago

JRH Electronics

Farnell

Sager Electronics

Newark

Inventory History

3 month trend:
+22.09%

CAD Models

Download Abracon ABM12-26.000MHZ-B2X-T3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Introduction Date2012-01-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CTS Components416F26022CKR
Crystal 26MHz ±20ppm (Tol) ±20ppm (Stability) 8pF FUND 120Ohm 4-Pin SMD T/R
CTS Components416F26022IKR
Crystal 26MHz ±20ppm (Tol) ±20ppm (Stability) 8pF FUND 120Ohm 4-Pin SMD T/R
ECS InternationalECS-260-8-47-JTN-TR
Crystal 26MHz ±20ppm (Tol) ±20ppm (Stability) 8pF FUND 100Ohm 4-Pin Mini-CSMD T/R
CRYSTAL 27.0000MHZ 8PF SMD / 27 MHz ±20ppm Crystal 8pF 200 Ohms 4-SMD, No Lead
CTS Components416F24022IKR
Crystal, 24Mhz, 8Pf, Smd, 1.6Mm X 1.2Mm Rohs Compliant: Yes |Cts 416F24022IKR
ECS InternationalECS-240-8-47-JTN-TR
Crystal 24MHz ±20ppm (Tol) ±20ppm (Stability) 8pF FUND 100Ohm 4-Pin Mini-CSMD T/R

Descriptions

Descriptions of Abracon ABM12-26.000MHZ-B2X-T3 provided by its distributors.

Crystal 26MHz ±20ppm (Tol) ±20ppm (Stability) 8pF FUND 200Ohm 4-Pin Ultra Mini-CSMD T/R
Crystal, Standard, 26 MHz, SMD, 1.6mm x 1.2mm x 0.45mm, 20 ppm, 8 pF, 20 ppm, ABM12
ABM12 Series 26 MHz ±20 ppm 8 pF -20 to +70 °C Ultra Miniature Quartz Crystal
CRYSTAL 26.0000MHZ 8PF SMD / 26 MHz ±20ppm Crystal 8pF 200 Ohms 4-SMD, No Lead
Ceramic Crystal, 26Mhz, 8Pf, Smd; Frequency Nom:26Mhz; Crystal Case:Smd, 1.6Mm X 1.2Mm; Frequency Stability +/-:20Ppm; Load Capacitance:8Pf; Frequency Tolerance +/-:20Ppm; Product Range:Abm12 Series; Crystal Mounting Type:Smd Rohs Compliant: Yes |Abracon ABM12-26.000MHZ-B2X-T3

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation