Abracon ABM11-30.000MHZ-D2X-T3

Crystal 30MHz ±20ppm (Tol) ±20ppm (Stability) 10pF FUND 80Ohm 4-Pin Ultra Mini-CSMD T/R
$ 0.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABM11-30.000MHZ-D2X-T3.

Future Electronics

Datasheet2 pages18 years ago

Sager Electronics

X-ON

Newark

Abracon SCT

Inventory History

3 month trend:
-5.58%

CAD Models

Download Abracon ABM11-30.000MHZ-D2X-T3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8541.60.00.60
Introduction Date2013-12-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CTS Components425F22A030M0000
Crystal 30MHz ±20ppm (Tol) ±20ppm (Stability) 10pF FUND 60Ohm 4-Pin SMD T/R
Crystal 30MHz ±20ppm (Tol) ±20ppm (Stability) 10pF FUND 70Ohm 4-Pin Ultra Mini-CSMD T/R
Crystal 32MHz ±20ppm (Tol) ±20ppm (Stability) 10pF FUND 80Ohm 4-Pin Ultra Mini-CSMD T/R
CTS Components425F22A027M0000
Crystal 27MHz ±20ppm (Tol) ±20ppm (Stability) 10pF FUND 80Ohm 4-Pin SMD T/R
Crystal 27MHz ±20ppm (Tol) ±20ppm (Stability) 10pF FUND 100Ohm 4-Pin Ultra Mini-CSMD T/R
CTS Components416F30022CKR
416 Series 30 MHz ±20 ppm 8 pF -20 to +70 °C Surface Mount Quartz Crystal

Descriptions

Descriptions of Abracon ABM11-30.000MHZ-D2X-T3 provided by its distributors.

Crystal 30MHz ±20ppm (Tol) ±20ppm (Stability) 10pF FUND 80Ohm 4-Pin Ultra Mini-CSMD T/R
Crystal, Quartz, 30 MHz, SMD, 2mm x 1.6mm x 0.59mm, 20 ppm, 10 pF, 20 ppm, ABM11
Parallel - Fundamental Quartz Crystal, 30MHz Nom
30 MHz 20ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
CRYSTAL 30.0000MHZ 10PF SMD, 2x1.6mm, RoHS
Abracon SCT
Crystals CRYSTAL 30.0000MHZ 10PF SMD
CRYSTAL, 30MHZ, 10PF, SMD, 2MM X 1.6MM;
Abracon , 30MHz, , 4, 10pF, 2.0 x 1.6 x 0.59mm
Ceramic Quartz Crystal, 30Mhz, 10Pf, Smd; Crystal Case:-; Frequency Stability +/-:20Ppm; Load Capacitance:10Pf; Product Range:Abm11 Series; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Crystal Mounting Type:Smd Rohs Compliant: Yes |Abracon ABM11-30.000MHZ-D2X-T3

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation