
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 535-9816-1-ND | 471 | 1 | Cut Tape | ||||||||
| Braemac Americas - Symmetry Electronics | ABM11-27.000MHZ-B7G-T | 0 | 20h | |||||||||
| Newark | ABM11-27.000MHZ-B7G-T | 0 | 1K | Tape & Reel | ||||||||
| Onlinecomponents.com | ABM11-27.000MHZ-B7G-T | 0 | 1K | Bulk | ||||||||
| Avnet | ABM11-27.000MHZ-B7G-T | 0 | 1K | 22h |
Download datasheets and manufacturer documentation for Abracon ABM11-27.000MHZ-B7G-T.
Download Abracon ABM11-27.000MHZ-B7G-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Abracon ABM11-27.000MHZ-B7G-T provided by its distributors.
Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:
Download datasheets and manufacturer documentation for Abracon ABM11-27.000MHZ-B7G-T.