Abracon ABM11-26.000MHZ-D2X-T3

Crystal 26MHz ±20ppm (Tol) ±20ppm (Stability) 10pF FUND 100Ohm 4-Pin Ultra Mini-CSMD T/R
$ 0.222
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABM11-26.000MHZ-D2X-T3.

Farnell

Datasheet2 pages18 years ago

IHS

Abracon SCT

Inventory History

3 month trend:
+23.59%

CAD Models

Download Abracon ABM11-26.000MHZ-D2X-T3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.60
Introduction Date2011-04-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Crystal 24MHz ±20ppm (Tol) ±20ppm (Stability) 10pF FUND 100Ohm 4-Pin Ultra Mini-CSMD T/R
Crystal 25MHz ±20ppm (Tol) ±20ppm (Stability) 10pF FUND 100Ohm 4-Pin Ultra Mini-CSMD T/R
Crystal 25MHz ±20ppm (Tol) ±20ppm (Stability) 10pF FUND 100Ohm 4-Pin Ultra Mini-CSMD T/R
CTS Components425F22A025M0000
Crystal 25MHz ±20ppm (Tol) ±20ppm (Stability) 10pF FUND 80Ohm 4-Pin SMD T/R
CTS Components425F22A024M0000
Crystal 24MHz ±20ppm (Tol) ±20ppm (Stability) 10pF FUND 80Ohm 4-Pin SMD T/R
CTS Components425F22A024M5760
Crystal 24.576MHz ±20ppm (Tol) ±20ppm (Stability) 10pF FUND 80Ohm 4-Pin SMD T/R

Descriptions

Descriptions of Abracon ABM11-26.000MHZ-D2X-T3 provided by its distributors.

Crystal 26MHz ±20ppm (Tol) ±20ppm (Stability) 10pF FUND 100Ohm 4-Pin Ultra Mini-CSMD T/R
Crystal, Quartz, 26 MHz, SMD, 2mm x 1.6mm x 0.59mm, 20 ppm, 10 pF, 20 ppm, ABM11
Parallel - Fundamental Quartz Crystal, 26MHz Nom
CRYSTAL 26.0000MHZ 10PF SMD, 2x1.6mm, RoHS
Abracon SCT
CRYSTAL, 26MHZ, 10PF, SMD, 2MM X 1.6MM;
10pF ¡À20ppm ¡À20ppm 26MHz 100¦¸ 2mm*1.6mm*590¦Ìm
Ceramic Quartz Crystal, 26Mhz, 10Pf, Smd; Crystal Mounting Type:Smd; Frequency:26Mhz; Frequency Stability:20Ppm; Frequency Tolerance:± 20Ppm; Load Capacitance:10Pf; No. Of Pins:4; Operating Temperature Max:85°C; Reel Quantity:3000 Rohs Compliant: Yes |Abracon ABM11-26.000MHZ-D2X-T3

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation