Abracon ABM11-24.000MHZ-B7G-T

Crystal 24MHz ±15ppm (Tol) ±15ppm (Stability) 10pF FUND 100Ohm 4-Pin Ultra Mini-CSMD T/R
$ 0.846
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABM11-24.000MHZ-B7G-T.

JRH Electronics

Datasheet2 pages18 years ago

Newark

Sager Electronics

X-ON

Abracon SCT

Inventory History

3 month trend:
-1.60%

CAD Models

Download Abracon ABM11-24.000MHZ-B7G-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Introduction Date2011-04-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Crystal 24MHz ±15ppm (Tol) ±15ppm (Stability) 8pF FUND 100Ohm 4-Pin Ultra Mini-CSMD T/R
Crystal 26MHz ±15ppm (Tol) ±15ppm (Stability) 10pF FUND 100Ohm 4-Pin Ultra Mini-CSMD T/R
Crystal 26MHz ±15ppm (Tol) ±15ppm (Stability) 10pF FUND 100Ohm 4-Pin Ultra Mini-CSMD T/R
Crystal 24MHz 8pF 4-Pin CSMD T/R
Crystal 24MHz ±15ppm (Tol) ±15ppm (Stability) 8pF FUND 150Ohm 4-Pin CSMD T/R
CX2016DB Series 24 MHz ±15 ppm 8 pF -10 to +70 °C Surface Mount Quartz Crystal

Descriptions

Descriptions of Abracon ABM11-24.000MHZ-B7G-T provided by its distributors.

Crystal 24MHz ±15ppm (Tol) ±15ppm (Stability) 10pF FUND 100Ohm 4-Pin Ultra Mini-CSMD T/R
Crystal, Quartz, 24 MHz, SMD, 2mm x 1.6mm x 0.59mm, 15 ppm, 10 pF, 15 ppm, ABM11
Parallel - Fundamental Quartz Crystal, 24MHz Nom
Ultra Miniature Crystal, Smd Crystal Ceramic, 24.000Mhz, 10Pf, 15Ppm -20+70C, 2.0 X 1.6 X 0.45Mm Rohs Compliant: Yes
CRYSTAL 24.0000MHZ 10PF SMD, 2x1.6mm, RoHS
Abracon SCT
10pF ¡À15ppm ¡À15ppm 24MHz 100¦¸ 2mm*1.6mm*590¦Ìm
晶振, 24MHZ, 10PF, SMD, 2MM X 1.6MM;
CRYSTAL, 24MHZ, 10PF, 2 X 1.6MM; Frequency Nom: 24MHz; Crystal Case: SMD, 2mm x 1.6mm; Frequency Stability + / -: 15ppm; Load Capacitance: 10pF; Frequency Tolerance + / -: 15ppm; Product Range: ABM11 Series; Operating Temperat

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABM11-24.000MHZ-B7G-T.
  • ABM11-24.000MHZ-B7GT