Abracon ABM11-20.000MHZ-D2X-T3

Crystal 20MHz ±20ppm (Tol) ±20ppm (Stability) 10pF FUND 120Ohm 4-Pin Ultra Mini-CSMD T/R
$ 0.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABM11-20.000MHZ-D2X-T3.

JRH Electronics

Datasheet2 pages18 years ago

IHS

Sager Electronics

Abracon SCT

Inventory History

3 month trend:
+2.53%

CAD Models

Download Abracon ABM11-20.000MHZ-D2X-T3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date2014-08-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Crystal 20MHz ±20ppm (Tol) ±20ppm (Stability) 10pF FUND 100Ohm 4-Pin Ultra Mini-CSMD T/R
ECS InternationalECS-200-10-36-JTM-TR
Crystal 20MHz ±20ppm (Tol) ±20ppm (Stability) 10pF FUND 60Ohm 4-Pin Mini-CSMD
CTS Components425F22A020M0000
Parallel - Fundamental Quartz Crystal, 20MHz Nom, GREEN COMPLIANT, CERAMIC, METAL, 4 PIN
Crystal 18.432MHz ±20ppm (Tol) ±20ppm (Stability) 10pF FUND 150Ohm 4-Pin Ultra Mini-CSMD T/R
Crystal 19.2MHz ±20ppm (Tol) ±20ppm (Stability) 10pF FUND 150Ohm 4-Pin Ultra Mini-CSMD T/R
Crystal 20MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 60Ohm 4-Pin CSMD T/R

Descriptions

Descriptions of Abracon ABM11-20.000MHZ-D2X-T3 provided by its distributors.

Crystal 20MHz ±20ppm (Tol) ±20ppm (Stability) 10pF FUND 120Ohm 4-Pin Ultra Mini-CSMD T/R
Crystal, Quartz, 20 MHz, SMD, 2mm x 1.6mm x 0.59mm, 20 ppm, 10 pF, 20 ppm, ABM11
Parallel - Fundamental Quartz Crystal, 20MHz Nom
Crystals 20.0 Mhz 10Pf Rohs Compliant: Yes |Abracon ABM11-20.000MHZ-D2X-T3
Series ABM11 10pF 20MHz 20PPM -40C +85C Ultra Miniature Crystal
CRYSTAL 20.0000MHZ 10PF SMD, 2x1.6mm, RoHS
Abracon SCT
Abracon , 20MHz, , 10pF, 2 x 1.6 x 0.59mm, 2mm
CRYSTAL, 20MHZ, 10PF, SMD, 2MM X 1.6MM; Frequency Nom: 20MHz; Crystal Case: SMD, 2mm x 1.6mm; Frequency Stability + / -: 20ppm; Load Capacitance: 10pF; Frequency Tolerance + / -: 20ppm; Product Range: ABM11 Series; Operating T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABM1120.000MHZD2XT3