Abracon ABM10-24.576MHZ-D30-T3

Crystal 24.576MHz ±20ppm (Tol) ±30ppm (Stability) 10pF FUND 100Ohm 4-Pin Ultra Mini-CSMD T/R
$ 0.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABM10-24.576MHZ-D30-T3.

IHS

Datasheet2 pages19 years ago

RS (Formerly Allied Electronics)

Newark

Sager Electronics

Abracon SCT

CAD Models

Download Abracon ABM10-24.576MHZ-D30-T3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8541.60.00.60
Introduction Date2013-09-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Crystal 26MHz ±20ppm (Tol) ±30ppm (Stability) 10pF FUND 100Ohm 4-Pin Ultra Mini-CSMD T/R
Crystal 27MHz ±20ppm (Tol) ±30ppm (Stability) 10pF FUND 100Ohm 4-Pin Ultra Mini-CSMD T/R
Crystal 25MHz ±20ppm (Tol) ±30ppm (Stability) 10pF FUND 100Ohm 4-Pin Ultra Mini-CSMD T/R
Parallel - Fundamental Quartz Crystal, 24.576MHz Nom
QUARTZ & CLOCK SMD CRYSTAL
ECS InternationalECS-240-10-36-JGN-TR
Crystal 24MHz ±20ppm (Tol) ±30ppm (Stability) 10pF FUND 60Ohm 4-Pin Mini-CSMD T/R

Descriptions

Descriptions of Abracon ABM10-24.576MHZ-D30-T3 provided by its distributors.

Crystal 24.576MHz ±20ppm (Tol) ±30ppm (Stability) 10pF FUND 100Ohm 4-Pin Ultra Mini-CSMD T/R
Crystal, Quartz, 24.576 MHz, SMD, 2.5mm x 2mm x 0.5mm, 30 ppm, 10 pF, 20 ppm, ABM10
Parallel - Fundamental Quartz Crystal, 24.576MHz Nom
Ceramic Quartz Crystal, 24.576Mhz, 10Pf; Crystal Mounting Type:Smd; Frequency:24.576Mhz; Frequency Stability:30Ppm; Frequency Tolerance:± 20Ppm; Load Capacitance:10Pf; No. Of Pins:4; Operating Temperature Max:85°C; Reel Quantity:3000Rohs Compliant: Yes |Abracon ABM10-24.576MHZ-D30-T3

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation