Abracon ABM10-24.000MHZ-D30-T3

Crystal 24MHz ±20ppm (Tol) ±30ppm (Stability) 10pF FUND 100Ohm 4-Pin Ultra Mini-CSMD T/R
$ 0.621
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABM10-24.000MHZ-D30-T3.

IHS

Datasheet2 pages19 years ago
Datasheet2 pages19 years ago

JRH Electronics

Sager Electronics

X-ON

Abracon SCT

Inventory History

3 month trend:
-5.29%

CAD Models

Download Abracon ABM10-24.000MHZ-D30-T3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-09-19
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Crystal 26MHz ±20ppm (Tol) ±30ppm (Stability) 10pF FUND 100Ohm 4-Pin Ultra Mini-CSMD T/R
Crystal 25MHz ±20ppm (Tol) ±30ppm (Stability) 10pF FUND 100Ohm 4-Pin Ultra Mini-CSMD T/R
Crystal 22.1184MHz ±20ppm (Tol) ±30ppm (Stability) 10pF FUND 100Ohm 4-Pin Ultra Mini-CSMD T/R
ECS InternationalECS-240-10-36-JGN-TR
Crystal 24MHz ±20ppm (Tol) ±30ppm (Stability) 10pF FUND 60Ohm 4-Pin Mini-CSMD T/R
Crystal 24MHz ±20ppm (Tol) ±30ppm (Stability) 12pF FUND 70Ohm Automotive 2-Pin CSMD T/R
8pF ¡À0.002% ¡À30ppm 24MHz 60¦¸ SMD-3225-4P 3.2004mm*2.4892mm*889¦Ìm

Descriptions

Descriptions of Abracon ABM10-24.000MHZ-D30-T3 provided by its distributors.

Crystal 24MHz ±20ppm (Tol) ±30ppm (Stability) 10pF FUND 100Ohm 4-Pin Ultra Mini-CSMD T/R
Crystal, Quartz, 24 MHz, SMD, 2.5mm x 2mm x 0.5mm, 30 ppm, 10 pF, 20 ppm, ABM10
CRYSTAL 24.0000MHZ 10PF SMD / 24 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Fundamental SMD/SMT Active Lead Free Crystal 0.002% 100Ohm 10pF 2.0066mm
CRYSTAL, CERAMIC, ULTRA MINIATURE, 24.0000MHZ 10PF, -40C - +85C, ABM10 SERIES
Ceramic Quartz Crystal, 24Mhz, 10Pf, Smd; Frequency Nom:24Mhz; Crystal Case:Smd, 2.5Mm X 2Mm; Frequency Stability +/-:30Ppm; Load Capacitance:10Pf; Frequency Tolerance +/-:20Ppm; Product Range:Abm10 Series; Frequency:24Mhz Rohs Compliant: Yes |Abracon ABM10-24.000MHZ-D30-T3

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABM10-24.000MHZD30T3
  • ABM10-24000MHZ-D30-T3