Abracon ABLSG-6.000MHZ-D2Y-T

Crystal 6MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 100Ohm 3-Pin HC-49/US SMD T/R
$ 0.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABLSG-6.000MHZ-D2Y-T.

IHS

Datasheet2 pages18 years ago

Sager Electronics

X-ON

Abracon SCT

Inventory History

3 month trend:
+109%

CAD Models

Download Abracon ABLSG-6.000MHZ-D2Y-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2013-05-16
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Crystal, Standard, 6.144 MHz, SMD, 11.4mm x 4.7mm x 4.2mm, 30 ppm, 18 pF, 20 ppm, ABLSG
Crystal 6MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 100Ohm 2-Pin HC-49/US Thru-Hole Bulk
Crystal 6MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 70Ohm 4-Pin CSMD T/R
Crystal 6MHz ±20ppm (Tol) ±100ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/U Thru-Hole

Descriptions

Descriptions of Abracon ABLSG-6.000MHZ-D2Y-T provided by its distributors.

Crystal 6MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 100Ohm 3-Pin HC-49/US SMD T/R
Crystal, Standard, 6 MHz, SMD, 11.4mm x 4.7mm x 4.2mm, 30 ppm, 18 pF, 20 ppm, ABLSG
CRYSTAL, 6MHz, 18pF, HC-49/US; Frequency:6MHz; Frequency Tolerance:± 20ppm; Load Capacitance:18pF; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Crystal Mounting Type:SMD; Crystal Case Type:HC-49/US; No. of Pins:3
Crystal, 6Mhz, 18Pf, Hc-49Us; Rango De Producto:Serie Ablsg; Frecuencia Nom.:6Mhz; Estabilidad De Frecuencia +/-:30Ppm; Tolerancia De Frecuencia +/-:20Ppm; Tipo De Cristal:Smd, 11.4Mm X 4.65Mm; Capacidad De Carga:18Pf |Abracon ABLSG-6.000MHZ-D-2-Y-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABLSG-6.000MHZ-D-2-Y-T