Abracon ABLSG-4.9152MHZ-D2Y-T

Crystal 4.9152MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 180Ohm 3-Pin HC-49/US SMD T/R
$ 0.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABLSG-4.9152MHZ-D2Y-T.

IHS

Datasheet2 pages18 years ago

Sager Electronics

Abracon SCT

Inventory History

3 month trend:
-3.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Crystal 4.5MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 180Ohm 3-Pin HC-49/US SMD T/R
Crystal 4.433619MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 180Ohm 3-Pin HC-49/US SMD T/R
Parallel - Fundamental Quartz Crystal, 4.9152MHz Nom
ECS InternationalECS-49-18-5PX-JEM-TR
Crystal 4.9152MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 150Ohm 2-Pin HC-49/USX SMD T/R
Crystal 3rd lead ground for EMI, HC49/US SMD, 5.000MHZ, 18pF, 20ppm@25C, 30ppm-40+85C
Crystal 5MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 120Ohm 2-Pin HC-49/US SMD T/R

Descriptions

Descriptions of Abracon ABLSG-4.9152MHZ-D2Y-T provided by its distributors.

Crystal 4.9152MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 180Ohm 3-Pin HC-49/US SMD T/R
Crystal, Standard, 4.9152 MHz, SMD, 11.4mm x 4.7mm x 4.2mm, 30 ppm, 18 pF, 20 ppm, ABLSG
Parallel - Fundamental Quartz Crystal, 4.9152MHz Nom
Crystal, 4.9152Mhz, 18Pf, Hc-49/Us; Frequency Nom:4.9152Mhz; Crystal Case:Hc49; Frequency Stability +/-:30Ppm; Load Capacitance:18Pf; Frequency Tolerance +/-:20Ppm; Product Range:Ablsg Series; Operating Temperature Min:-40°C Rohs Compliant: Yes |Abracon ABLSG-4.9152MHZ-D-2-Y-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABLSG-4.9152MHZ-D-2-Y-T