Abracon ABLSG-28.63636MHZ-D2Y-F-T

Crystal 28.63636MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 3-Pin HC-49/US SMD T/R
$ 0.328
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABLSG-28.63636MHZ-D2Y-F-T.

IHS

Datasheet2 pages18 years ago

Sager Electronics

Abracon SCT

Inventory History

3 month trend:
+28.97%

CAD Models

Download Abracon ABLSG-28.63636MHZ-D2Y-F-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-06-16
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Crystal 27MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 3-Pin HC-49/US SMD T/R
Crystal 30MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 3-Pin HC-49/US SMD T/R
CTS Components445I23D27M00000
Crystal 27MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm Automotive 2-Pin SMD T/R
CTS Components445I23D30M00000
Crystal 30MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 30Ohm Automotive 2-Pin SMD T/R
CX3225GB Series 27.12 MHz ±20ppm 18 pF -10 to +70 °C Miniature Ceramic Crystal
Parallel - Fundamental Quartz Crystal, 30MHz Nom

Descriptions

Descriptions of Abracon ABLSG-28.63636MHZ-D2Y-F-T provided by its distributors.

Crystal 28.63636MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 3-Pin HC-49/US SMD T/R
Crystal, Standard, 28.63636 MHz, SMD, 11.4mm x 4.7mm x 4.2mm, 30 ppm, 18 pF, 20 ppm, ABLSG
ABLSG Series 28.63636 MHz ±20 ppm 18 pF -40 to +85 °C SMT Low Profile Crystal
Parallel - Fundamental Quartz Crystal, 28.63636MHz Nom
CRYSTAL, 3RD LEAD CASE-GROUNDED SMD, 11.4X 4.7X 4.2MM, 28.63636MHZ, -40C/85C
CRYSTAL, 28.63636MHz, 18pF, HC-49/US; Fr; CRYSTAL, 28.63636MHz, 18pF, HC-49/US; Frequency:28.63636MHz; Frequency Tolerance:± 20ppm; Load Capacitance:18pF; Operating Temperature Range:-40°C to +85°C; Crystal Mounting Type:SMD; Crystal Case Type:HC-49/US; No. of Pins:3
Crystal, 28.63636Mhz, 18Pf, Hc-49Us; Rango De Producto:Serie Ablsg; Frecuencia Nom.:28.63636Mhz; Estabilidad De Frecuencia +/-:30Ppm; Tolerancia De Frecuencia +/-:20Ppm; Tipo De Cristal:Smd, 11.4Mm X 4.65Mm; Núm. De Contactos:3 |Abracon ABLSG-28.63636MHZ-D-2-Y-F-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABLSG-28.63636MHZ-D-2-Y-F-T
  • ABLSG-28.63636MHZ-D2Y-FT