Abracon ABLSG-15.000MHZ-D2Y-T

Crystal 15MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 3-Pin HC-49/US SMD T/R
$ 0.338
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABLSG-15.000MHZ-D2Y-T.

IHS

Datasheet2 pages18 years ago

Sager Electronics

Abracon SCT

Supply Chain

Introduction Date2014-06-16
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Crystal 13.5MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 3-Pin HC-49/US SMD T/R
Crystal, Standard, 14.7456 MHz, SMD, 11.4mm x 4.7mm x 4.2mm, 30 ppm, 18 pF, 20 ppm, ABLSG
Crystal 16MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin Mini-CSMD T/R
CTS Components445I23D14M31818
445 Series 14.31818 MHz ±20 ppm 18 pF -40 to +85 °C Surface Mount Quartz Crystal
ECS InternationalECS-160-18-23A-JGN-TR
Crystal 16MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 2-Pin Mini-SMD
Crystal 16MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 80Ohm 4-Pin SMD T/R

Descriptions

Descriptions of Abracon ABLSG-15.000MHZ-D2Y-T provided by its distributors.

Crystal 15MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 3-Pin HC-49/US SMD T/R
Parallel - Fundamental Quartz Crystal, 15MHz Nom
CRYSTAL, 3RD LEAD CASE-GROUNDED SMD, 11.4X 4.7X 4.2MM, 15.000MHZ, -40C/85C
CRYSTAL 15.0000MHZ 18PF SMD, 11.4x4.7mm, RoHS
Abracon SCT
Crystals 15MHz 18pF 30ppm -40C +85C
XTAL LO-PRO 15MHZ 20PPM AT49-SMD
CRYSTAL, 15MHz, 18pF, HC-49/US; Frequency:15MHz; Frequency Tolerance:± 20ppm; Load Capacitance:18pF; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Crystal Mounting Type:SMD; Crystal Case Type:HC-49/US; ESR:50ohm
Crystal, 15Mhz, 18Pf, Hc-49Us; Rango De Producto:Serie Ablsg; Frecuencia Nom.:15Mhz; Estabilidad De Frecuencia +/-:30Ppm; Tolerancia De Frecuencia +/-:20Ppm; Tipo De Cristal:Smd, 11.4Mm X 4.65Mm; Capacidad De Carga:18Pf |Abracon ABLSG-15.000MHZ-D-2-Y-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABLSG-15.000MHZ-D-2-Y-T