Abracon ABLS7M2-26.000MHZ-D2Y-T

Crystal 26MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABLS7M2-26.000MHZ-D2Y-T.

Sager Electronics

Datasheet4 pages11 years ago

Newark

Abracon SCT

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMainland China
Introduction Date2015-01-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Crystal 26MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 2-Pin SMD T/R
Crystals M49S SMD Crystal, 18pf, 20ppm @ 25C, 30ppm -40+85C, 6.0 x 3.0 x 1.9mm
Parallel - Fundamental Quartz Crystal, 25MHz Nom
Crystal 24MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 3-Pin HC-49/US SMD T/R
CRYSTAL 25.0000MHZ 18PF TH
XTAL QUARTZ 25MHZ HC-49S SMD

Descriptions

Descriptions of Abracon ABLS7M2-26.000MHZ-D2Y-T provided by its distributors.

Crystal 26MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R
Crystals M49S SMD Crystal, 18pf, 20ppm @ 25C, 30ppm -40+85C, 7.0 x 4.1 x 2.0mm
CRYSTAL, SMD MICROPROCESSOR, 7.0X 4.1X 2.0MM, 26.000MHZ, -40C/85C, +/- 20PPM
CRYSTAL, 26MHZ, 18PF, HC-49US; Frequency Nom:26MHz; Crystal Case:SMD, 7mm x 4.1mm; Frequency Stability + / -:30ppm; Load Capacitance:18pF; Frequency Tolerance + / -:20ppm; Product Range:ABLS7M2 Series; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABLS7M2-26.000MHZ-D-2Y-T