Abracon ABLS7M2-13.560MHZ-D2Y-T

Crystal 13.56MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 2-Pin HC-49/US SMD T/R
$ 0.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABLS7M2-13.560MHZ-D2Y-T.

Sager Electronics

Datasheet4 pages11 years ago

Newark

JRH Electronics

Abracon SCT

Inventory History

3 month trend:
Restocked

CAD Models

Download Abracon ABLS7M2-13.560MHZ-D2Y-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date2015-01-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Crystal, Microprocessor, 13.56 MHz, SMD, 7mm x 4.1mm x 2.3mm, 50 ppm, 18 pF, 20 ppm, ABLS7M
Crystal 13.5MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 3-Pin HC-49/US SMD T/R
Crystal, Standard, 14.7456 MHz, SMD, 11.4mm x 4.7mm x 4.2mm, 30 ppm, 18 pF, 20 ppm, ABLSG
Crystal 13.56MHz ±15ppm (Tol) ±50ppm (Stability) 8pF FUND 150Ohm 4-Pin SMD T/R

Descriptions

Descriptions of Abracon ABLS7M2-13.560MHZ-D2Y-T provided by its distributors.

Crystal 13.56MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 2-Pin HC-49/US SMD T/R
Crystal, Microprocessor, 13.56 MHz, SMD, 7mm x 4.1mm x 2mm, 30 ppm, 18 pF, 20 ppm, ABLS7M2
Crystals M49S SMD Crystal, 18pf, 20ppm @ 25C, 30ppm -40+85C, 7.0 x 4.1 x 2.0mm
Parallel - Fundamental Quartz Crystal, 13.56MHz Nom
CRYSTAL, SMD MICROPROCESSOR, 7.0X 4.1X 2.0MM, 13.560MHZ, -40C/85C, +/- 20PPM
CRYSTAL, 13.56MHZ, 18PF, HC-49US; Frequency Nom:13.56MHz; Crystal Case:SMD, 7mm x 4.1mm; Frequency Stability + / -:30ppm; Load Capacitance:18pF; Frequency Tolerance + / -:20ppm; Product Range:ABLS7M2 Series; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABLS7M2-13.560MHZ-D-2Y-T