
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Braemac Americas - Symmetry Electronics | ABLS-LR-10.000MHZ-T | 0 | 20h | |||||||||
| Newark | ABLS-LR-10.000MHZ-T | 0 | 1K | Tape & Reel | ||||||||
| Onlinecomponents.com | ABLS-LR-10.000MHZ-T | 0 | 250 | Bulk | ||||||||
| Avnet | ABLS-LR-10.000MHZ-T | 0 | 1K | 21h | ||||||||
| Master Electronics | ABLS-LR-10.000MHZ-T | 0 | 250 |
Download Abracon ABLS-LR-10.000MHZ-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Abracon ABLS-LR-10.000MHZ-T provided by its distributors.
Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names: