Abracon ABLS-6.144MHZ-L4Q-T

Crystal 6.144MHz ±30ppm (Tol) ±100ppm (Stability) 18pF FUND 100Ohm 2-Pin HC-49/US SMD T/R
$ 0.219
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABLS-6.144MHZ-L4Q-T.

IHS

Datasheet2 pages18 years ago
Datasheet2 pages18 years ago

Sager Electronics

Electro Sonic

X-ON

Abracon SCT

Inventory History

3 month trend:
-0.49%

CAD Models

Download Abracon ABLS-6.144MHZ-L4Q-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2011-04-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Crystal, Standard, 6 MHz, SMD, 11.5mm x 4.7mm x 4.2mm, 100 ppm, 18 pF, 30 ppm, ABLS
Crystal, Microprocessor, 6.144 MHz, SMD, 11.4mm x 4.7mm x 3.3mm, 30 ppm, 18 pF, 30 ppm, ABLS2
Crystal, Microprocessor, 6.144 MHz, SMD, 11.4mm x 4.7mm x 2.7mm, 30 ppm, 18 pF, 30 ppm, ABLS3
ECS InternationalECS-61-18-5PXEN-TR
Crystal 6.144MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 70Ohm 2-Pin HC-49/USX SMD T/R
ECS InternationalECS-61-18-4XEN
Parallel - Fundamental Quartz Crystal, 6.144MHz Nom
ECS InternationalECS-060-20-4X-DU
Crystal 6MHz ±30ppm (Tol) ±100ppm (Stability) 20pF FUND 100Ohm 2-Pin HC-49/USX Thru-Hole Bulk

Descriptions

Descriptions of Abracon ABLS-6.144MHZ-L4Q-T provided by its distributors.

Crystal 6.144MHz ±30ppm (Tol) ±100ppm (Stability) 18pF FUND 100Ohm 2-Pin HC-49/US SMD T/R
Crystal, Standard, 6.144 MHz, SMD, 11.5mm x 4.7mm x 4.2mm, 100 ppm, 18 pF, 30 ppm, ABLS
Parallel - Fundamental Quartz Crystal, 6.144MHz Nom
Crystal, 6.144Mhz, 18Pf, Smd; Crystal Case:Hc49; Frequency Stability +/-:100Ppm; Load Capacitance:18Pf; Product Range:Abls Series; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Crystal Mounting Type:Smd Rohs Compliant: Yes |Abracon ABLS-6.144MHZ-L4Q-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABLS-6.144MHZ-L-4-Q-T