Abracon ABLS-4.9152MHZ-B2-T

Crystal, Standard, 4.9152 MHz, SMD, 11.5mm x 4.7mm x 4.2mm, 50 ppm, 18 pF, 20 ppm, ABLS
$ 0.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABLS-4.9152MHZ-B2-T.

IHS

Datasheet2 pages18 years ago
Datasheet2 pages18 years ago
Datasheet2 pages18 years ago

Sager Electronics

DigiKey

JRH Electronics

Abracon SCT

Inventory History

3 month trend:
+1.89%

CAD Models

Download Abracon ABLS-4.9152MHZ-B2-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.30
Introduction Date2010-10-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Crystal 48MHz ±20ppm (Tol) ±50ppm (Stability) 18pF 3rd Overtone 80Ohm 2-Pin HC-49/US SMD T/R
Crystal 48MHz ±20ppm (Tol) ±50ppm (Stability) 18pF 3rd Overtone 80Ohm 2-Pin HC-49/US Thru-Hole Bulk
Crystal 48MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 35Ohm 4-Pin Ultra Mini-CSMD T/R
Parallel - Fundamental Quartz Crystal, 49.152MHz Nom
Crystal 50MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 4-Pin SMD T/R
Crystal, Fundamental, 49.152MHz, 10pF, 3.2mm x 2.5mm, SMD, 4-Pin

Descriptions

Descriptions of Abracon ABLS-4.9152MHZ-B2-T provided by its distributors.

Crystal, Standard, 4.9152 MHz, SMD, 11.5mm x 4.7mm x 4.2mm, 50 ppm, 18 pF, 20 ppm, ABLS
3rd Overtone Active Lead Free ROHS3Compliant Crystal 18pF 0.165 4.20mm -20C~70C 80Ohms
Crystal 49.152MHz ±20ppm (Tol) ±50ppm (Stability) 18pF 3rd Overtone 80Ohm 2-Pin HC-49/US SMD T/R
Parallel - 3Rd Overtone Quartz Crystal, 49.152MHz Nom
CRYSTAL, 4.9152MHZ, 18PF, HC-49US; Frequency Nom: 4.9152MHz; Crystal Case: SMD, 11.5mm x 4.7mm; Frequency Stability + / -: 50ppm; Load Capacitance: 18pF; Frequency Tolerance + / -: 20ppm; Product Range: ABL 13J1671
Crystal, 49.152Mhz, 18Pf, Smd; Crystal Case Type:Hc-49/Us; Crystal Mounting Type:Smd; Crystal Terminals:Surface Mount (Smd, Smt); Crystal Type:Microprocessor; Esr:40Ohm; Frequency:49.152Mhz; Frequency Stability:50Ppm; No. Of Pins:2 Rohs Compliant: Yes |Abracon ABLS-49.152MHZ-B2-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABLS-4.9152MHZ-B-2-T
  • ABLS-4.9152MHZ-B2-T.
  • ABLS-49.152MHZ-B-2-T
  • ABLS-49.152MHZ-B2-T