Abracon ABLS-27.000MHZ-B2F-T

Crystal 27MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm Automotive 2-Pin HC-49/US SMD T/R
$ 0.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABLS-27.000MHZ-B2F-T.

IHS

Datasheet2 pages18 years ago
Datasheet2 pages18 years ago

Sager Electronics

Newark

Electro Sonic

Abracon SCT

Inventory History

3 month trend:
+46.45%

CAD Models

Download Abracon ABLS-27.000MHZ-B2F-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2010-10-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Crystal 27MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R
Crystal 27MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US Thru-Hole Bulk
Crystal 25MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R
ECS InternationalECS-250-18-5PX-JEM-TR
Crystal 25MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/USX SMD T/R
ECS InternationalECS-250-18-30-JEM-TR
Crystal 25MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 30Ohm 2-Pin Mini-SMD T/R

Descriptions

Descriptions of Abracon ABLS-27.000MHZ-B2F-T provided by its distributors.

Crystal 27MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm Automotive 2-Pin HC-49/US SMD T/R
Crystal, Standard, 27 MHz, SMD, 11.5mm x 4.7mm x 4.2mm, 50 ppm, 18 pF, 20 ppm, ABLS
ABLS Series 27 MHz ±20 ppm 18 pF -20 to +70 °C Surface Mount Low Profile Crystal
Parallel - Fundamental Quartz Crystal, 13MHz Min, 30MHz Max
CRYSTAL, 27M, 18PF CL, HC49/4HSMX; Frequency Nom: 27MHz; Crystal Case: SMD, 11.5mm x 4.7mm; Frequency Stability + / -: 50ppm; Load Capacitance: 18pF; Frequency Tolerance + / -: 20ppm; Product Range: ABLS Series; Operating Temp
Crystal, 27Mhz, 18Pf, Smd; Crystal Case Type:Hc-49/Us; Crystal Mounting Type:Smd; Crystal Terminals:Surface Mount (Smd, Smt); Crystal Type:Microprocessor; Esr:40Ohm; Frequency:27Mhz; Frequency Stability:50Ppm; Load Capacitance:18Pf Rohs Compliant: Yes |Abracon ABLS-27.000MHZ-B2F-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABLS-27.000MHZ-B-2-F-T
  • ABLS-27.000MHZ-B2F-T.