Abracon ABLNO-V-150.000MHZ-T

Oscillator VCXO 150MHz ±28ppm (Stability) 15pF LVCMOS 55% 3.3V 4-Pin SMD T/R
$ 11.715
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABLNO-V-150.000MHZ-T.

IHS

Datasheet10 pages3 years ago

JRH Electronics

Abracon SCT

Sager Electronics

Inventory History

3 month trend:
+50.00%

Supply Chain

Country of OriginSouth Korea
Introduction Date2013-08-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Oscillator XO 156.25MHz ±28ppm 15pF LVCMOS 55% 3.3V 4-Pin SMD Cut Tape
Differential/single-ended; single frequency XO; OE pin 1; 0.1-250 MHz
Silicon Lab530RB150M000DG
Differential/single-ended; single frequency XO; OE pin 2 (pin 1 for CMOS); 10-1417 MHz
Silicon Lab536AB156M250DG
SMD Crystal Oscillator 156.25MHz 3.3V 6-Pin SMD Tray
Oscillator MEMS 156.25MHz ±20ppm (Stability) LVPECL 55% 2.5V/3.3V 6-Pin SMD Bulk
Oscillator MEMS 156.25MHz ±20ppm (Stability) LVDS 55% 2.5V/3.3V 6-Pin LLCC SMD T/R

Descriptions

Descriptions of Abracon ABLNO-V-150.000MHZ-T provided by its distributors.

Oscillator VCXO 150MHz ±28ppm (Stability) 15pF LVCMOS 55% 3.3V 4-Pin SMD T/R
Oscillator, Voltage Controlled, LVCMOS, 150 MHz, SMD, 14.3mm x 8.7mm, 3.3 V
OSCILLATOR, ULTRA-LOW NOISE XO/VCXO, 9.2 X 14.8 X 5.5MM, +/-28 PPM, 150.000MHZ
T OSCILLATOR VCXO 150MHZ SMD 14.3MM X 8.7MM 3.3V ROHS COMPLIANT: YES
0V~3.3V 3.135V 3.465V 15pF 150MHz 14.3mm*8.7mm*5.5mm
VCXO Oscillators XTAL OSC VCXO 150.00 00MHZ LVCMOS
XTAL OSC VCXO 150.0000MHZ LVCMOS, 14.3x8.7mm, RoHS
Abracon SCT
LVCMOS Output Clock Oscillator, 150MHz Nom
振荡器, VCXO, 150MHZ, 14.3MM X 8.7MM;

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABLNO-V150.000MHZ-T