Abracon ABLJO-V-96.000MHZ

Oscillator VCXO 96MHz ±40ppm (Stability) LVCMOS 55% 3.3V 6-Pin SMD
$ 25.485
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABLJO-V-96.000MHZ.

Electro Sonic

Datasheet6 pages3 years ago

Master Electronics

Sager Electronics

Abracon SCT

Inventory History

3 month trend:
-41.67%

CAD Models

Download Abracon ABLJO-V-96.000MHZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSouth Korea
Introduction Date2011-05-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Oscillator VCXO 100MHz ±40ppm (Stability) LVCMOS 55% 3.3V 6-Pin SMD
Silicon Lab510BBA100M000AAG
Differential/single-ended; single frequency XO; OE pin 2 (pin 1 for CMOS); 0.1-250 MHz
ECS InternationalECS-3953M-1000-BN-TR
Oscillator XO 100MHz ±50ppm 15pF HCMOS 60% 3.3V 4-Pin SMD T/R
Oscillator XO 100MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
CTS Components636L3C100M00000
SMD Crystal Oscillator 100MHz 3.3V 15pF 4-Pin CSMD T/R
ECS InternationalECS-3518-1000-B-TR
ECS 3518 Series 3.2 x5 x1.3 mm 100 MHz 1.8 V ±50 ppm 0 to +70°C Clock Oscillator

Descriptions

Descriptions of Abracon ABLJO-V-96.000MHZ provided by its distributors.

Oscillator VCXO 96MHz ±40ppm (Stability) LVCMOS 55% 3.3V 6-Pin SMD
Oscillator, Voltage Controlled, LVCMOS, 96 MHz, SMD, 14.3mm x 8.7mm, 3.3 V
OSCILLATOR, LOW JITTER CRYSTAL, 14.3 X 8.7 X 5.5 MM, +/-45 PPM MIN., 96.000MHZ
LVCMOS Output Clock Oscillator, 80MHz Min, 200MHz Max, 96MHz Nom
0V~3.3V 3.135V 3.465V 96MHz SMD 14.3mm*8.7mm*5.5mm
VCXO Oscillators XTAL OSC VCXO 96.000 0MHZ LVCMOS
XTAL OSC VCXO 96.0000MHZ LVCMOS, 14.3x8.7mm, RoHS
Abracon SCT
Vco/Vcxo, 96Mhz, 9.2 X 14.8Mm, Lvcmos; Rango De Producto:Serie Ablno; Frecuencia Nom.:96Mhz; Tensión De Alimentación Nom.:3.3V; Compatibilidad De Salida Del Oscilador:Lvcmos; Encapsulado Del Oscilador:Smd, 14.8Mm X 9.2Mm |Abracon ABLJO-V-96.000MHZ
VOLTAGE CONTROLLED CRYSTAL, 96 MHZ, SMD;; VOLTAGE CONTROLLED CRYSTAL, 96 MHZ, SMD; Tuning Voltage:3.3V; Supply Voltage:3.135V to 3.465V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Oscillator Mounting:SMD; No. of Pins:6; Phase Noise Typ:-155dBc/Hz

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation