Abracon ABLJO-V-156.2500MHZ

Oscillator VCXO 156.25MHz ±25ppm (Stability) LVCMOS 55% 3.3V 6-Pin SMT SMD
$ 44.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABLJO-V-156.2500MHZ.

IHS

Datasheet6 pages3 years ago

Master Electronics

Sager Electronics

Abracon SCT

Supply Chain

Country of OriginSouth Korea
Introduction Date2012-12-05
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Oscillator VCXO 156.25MHz ±5ppm (Tol) ±50ppm (Stability) LVDS 55% 3.3V 6-Pin SMD Bulk
Oscillator, 156.25 MHz, 35 ppm, SMD, 2.5mm x 2mm, 2.5 V, LVDS, ASG2-LJ
Silicon Lab510ABA156M250AAG
Differential/single-ended; single frequency XO; OE pin 2 (pin 1 for CMOS); 0.1-250 MHz
Silicon Lab510ABA156M250BAG
Differential/single-ended; single frequency XO; OE pin 2 (pin 1 for CMOS); 0.1-250 MHz
SAW Oscillator, 53.125MHz Min, 700MHz Max, 156.25MHz Nom
SAW Oscillator, 53.125MHz Min, 700MHz Max, 156.25MHz Nom

Descriptions

Descriptions of Abracon ABLJO-V-156.2500MHZ provided by its distributors.

Oscillator VCXO 156.25MHz ±25ppm (Stability) LVCMOS 55% 3.3V 6-Pin SMT SMD
Oscillator, Voltage Controlled, LVCMOS, 156.25 MHz, SMD, 14.3mm x 8.7mm, 3.3 V
OSCILLATOR, LOW JITTER CRYSTAL, 14.3 X 8.7 X 5.5 MM, +/-45 PPM MIN., 156.2500MH
XTAL OSC VCXO 156.2500MHZ LVCMOS, 14.3x8.7mm, RoHS
Abracon SCT
LVCMOS Output Clock Oscillator, 156.25MHz Nom
VCO/VCXO, 156.25MHZ, 9.2X14.8MM, LVCMOS
VCXO, LOW NOISE, 156.25 MHZ, SMD; Operating Frequency:156.25MHz; Tuning Voltage:3.3V; Supply Voltage:3.3V; Phase Noise Typ:-155dBc/Hz; Oscillator Mounting:SMD; No. of Pins:6; Operating Temperature Min:-40°C; Frequency:156.25MHz
Vco/Vcxo, 156.25Mhz, 9.2X14.8Mm, Lvcmos; Rango De Producto:Serie Ablno; Frecuencia Nom.:156.25Mhz; Tensión De Alimentación Nom.:3.3V; Compatibilidad De Salida Del Oscilador:Lvcmos; Encapsulado Del Oscilador:Smd, 14.8Mm X 9.2Mm |Abracon ABLJO-V-156.2500MHZ

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation