Abracon ABLJO-V-150.000MHZ

Oscillator VCXO 150MHz ±40ppm (Stability) LVCMOS 55% 3.3V 6-Pin SMD
$ 26.945
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABLJO-V-150.000MHZ.

Electro Sonic

Datasheet6 pages3 years ago

Master Electronics

Sager Electronics

Abracon SCT

Inventory History

3 month trend:
-17.95%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Oscillator VCXO 155.52MHz ±5ppm (Tol) ±50ppm (Stability) LVDS 55% 3.3V 6-Pin SMD Bulk
Oscillator VCXO 156.25MHz ±5ppm (Tol) ±50ppm (Stability) LVDS 55% 3.3V 6-Pin SMD Bulk
Oscillator, 156.25 MHz, 35 ppm, SMD, 2.5mm x 2mm, 2.5 V, LVDS, ASG2-LJ
Silicon Lab510ABA156M250AAG
Differential/single-ended; single frequency XO; OE pin 2 (pin 1 for CMOS); 0.1-250 MHz
Silicon Lab511ABA155M520AAG
SMD Crystal Oscillator 155.52MHz 3.3V 15pF 6-Pin SMD Tray
Silicon Lab510ABA156M250BAG
Differential/single-ended; single frequency XO; OE pin 2 (pin 1 for CMOS); 0.1-250 MHz

Descriptions

Descriptions of Abracon ABLJO-V-150.000MHZ provided by its distributors.

Oscillator VCXO 150MHz ±40ppm (Stability) LVCMOS 55% 3.3V 6-Pin SMD
Oscillator, Voltage Controlled, LVCMOS, 150 MHz, SMD, 14.3mm x 8.7mm, 3.3 V
OSCILLATOR, LOW JITTER CRYSTAL, 14.3 X 8.7 X 5.5 MM, +/-45 PPM MIN., 150.000MHZ
LVCMOS Output Clock Oscillator, 80MHz Min, 200MHz Max, 150MHz Nom
0V~3.3V 3.135V 3.465V 150MHz SMD 14.3mm*8.7mm*5.5mm
XTAL OSC VCXO 150.0000MHZ LVCMOS, 14.3x8.7mm, RoHS
Abracon SCT
VCXO Oscillators 150 MHZ 3.3V 40PPM -40+85C
Vco/Vcxo, 150Mhz, 9.2 X 14.8Mm, Lvcmos; Rango De Producto:Serie Ablno; Frecuencia Nom.:150Mhz; Tensión De Alimentación Nom.:3.3V; Compatibilidad De Salida Del Oscilador:Lvcmos; Encapsulado Del Oscilador:Smd, 14.8Mm X 9.2Mm |Abracon ABLJO-V-150.000MHZ
VOLTAGE CONTROLLED CRYSTAL, 150 MHZ, SMD; VOLTAGE CONTROLLED CRYSTAL, 150 MHZ, SMD; Tuning Voltage:3.3V; Supply Voltage:3.135V to 3.465V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Oscillator Mounting:SMD; No. of Pins:6; Phase Noise Typ:-155dBc/Hz

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation