Descriptions of Abracon ABLJO-V-120.000MHZ provided by its distributors.
Oscillator VCXO 120MHz ±40ppm (Stability) LVCMOS 55% 3.3V 6-Pin SMD
Oscillator, Voltage Controlled, LVCMOS, 120 MHz, SMD, 14.3mm x 8.7mm, 3.3 V
OSCILLATOR, LOW JITTER CRYSTAL, 14.3 X 8.7 X 5.5 MM, +/-45 PPM MIN., 120.000MHZ
LVCMOS Output Clock Oscillator, 80MHz Min, 200MHz Max, 120MHz Nom
0V~3.3V 3.135V 3.465V 120MHz SMD 14.3mm*8.7mm*5.5mm
XTAL OSC VCXO 120.0000MHZ LVCMOS, 14.3x8.7mm, RoHS
Abracon SCT
120MHz VCXO LVCMOS Oscillator 3.3V 6-SMD, No Lead
VCO/VCXO, 120MHZ, 9.2 X 14.8MM, LVCMOS
Vco/Vcxo, 120Mhz, 9.2 X 14.8Mm, Lvcmos; Rango De Producto:Serie Ablno; Frecuencia Nom.:120Mhz; Tensión De Alimentación Nom.:3.3V; Compatibilidad De Salida Del Oscilador:Lvcmos; Encapsulado Del Oscilador:Smd, 14.8Mm X 9.2Mm |Abracon ABLJO-V-120.000MHZ
VOLTAGE CONTROLLED CRYSTAL, 120 MHZ, SMD; VOLTAGE CONTROLLED CRYSTAL, 120 MHZ, SMD; Tuning Voltage:3.3V; Supply Voltage:3.135V to 3.465V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Oscillator Mounting:SMD; No. of Pins:6; Phase Noise Typ:-155dBc/Hz