Abracon ABL-25.000MHZ-B2F

Crystal 25MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US Thru-Hole Bulk
$ 0.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABL-25.000MHZ-B2F.

Sager Electronics

Datasheet3 pages18 years ago
Datasheet3 pages18 years ago
Datasheet3 pages18 years ago
Datasheet3 pages18 years ago

JRH Electronics

RS (Formerly Allied Electronics)

element14 APAC

Newark

Inventory History

3 month trend:
-9.79%

CAD Models

Download Abracon ABL-25.000MHZ-B2F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2023-04-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Crystal 24MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US Thru-Hole Bulk
Crystal 27MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US Thru-Hole Bulk
Crystal 25MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R
ECS InternationalECS-250-18-5PX-JEM-TR
Crystal 25MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/USX SMD T/R

Descriptions

Descriptions of Abracon ABL-25.000MHZ-B2F provided by its distributors.

Crystal 25MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US Thru-Hole Bulk
Crystal, Microprocessor, 25 MHz, Through Hole, 11.5mm x 5mm x 3.5mm, 50 ppm, 18 pF, 20 ppm, ABL
CRYSTAL, MICROPROCESSOR, HC/49US, +/- 20PPM, 11.5 X 5.0 X 3.5 MM, 25.000MHZ, AB
CRYSTAL, 25M, 18PF CL, HC49/4H; Frequency Nom: 25MHz; Crystal Case: Through Hole, 11.5mm x 5mm; Frequency Stability + / -: 50ppm; Load Capacitance: 18pF; Frequency Tolerance + / -: 20ppm; Product Range: ABL Series; Operating T
Crystal, 25Mhz, 18Pf, Hc-49Us; Rango De Producto:Serie Abl; Frecuencia Nom.:25Mhz; Estabilidad De Frecuencia +/-:50Ppm; Tolerancia De Frecuencia +/-:20Ppm; Tipo De Cristal:Agujero Pasante, 11.5Mm X 5Mm; Capacidad De Carga:18Pf |Abracon ABL-25.000MHZ-B2F

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABL-25.000MHZ-B2F.