Abracon ABL-20.000MHZ-B2

Crystal 20MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US Thru-Hole Bulk
$ 0.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABL-20.000MHZ-B2.

Sager Electronics

Datasheet3 pages18 years ago
Datasheet3 pages18 years ago
Datasheet3 pages18 years ago
Datasheet3 pages18 years ago
Datasheet3 pages8 years ago

JRH Electronics

element14 APAC

Newark

Abracon SCT

Inventory History

3 month trend:
-10.90%

CAD Models

Download Abracon ABL-20.000MHZ-B2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2023-04-27
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Crystal 18.432MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US Thru-Hole Bulk
Crystal 20MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R
Crystal, Microprocessor, 20 MHz, SMD, 7mm x 4.1mm x 2.3mm, 50 ppm, 18 pF, 20 ppm, ABLS7M
ECS InternationalECS-200-18-5PX-JEM-TR
Parallel - Fundamental Quartz Crystal, 20MHz Nom
SMD XTL MHZ +/-20PPM +/-50PPM-40~85C 20PF 250 T/R

Descriptions

Descriptions of Abracon ABL-20.000MHZ-B2 provided by its distributors.

Crystal 20MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US Thru-Hole Bulk
Crystal, Microprocessor, 20 MHz, Through Hole, 11.5mm x 5mm x 3.5mm, 50 ppm, 18 pF, 20 ppm, ABL
CRYSTAL, 20MHZ, 18PF CL, HC49/4H; Frequency Nom: 20MHz; Crystal Case: Through Hole, 11.5mm x 5mm; Frequency Stability + / -: 50ppm; Load Capacitance: 18pF; Frequency Tolerance + / -: 20ppm; Product Range: ABL Series; Operating
Crystal, 20Mhz, 18Pf, Hc-49Us; Rango De Producto:Serie Abl; Frecuencia Nom.:20Mhz; Estabilidad De Frecuencia +/-:50Ppm; Tolerancia De Frecuencia +/-:20Ppm; Tipo De Cristal:Agujero Pasante, 11.5Mm X 5Mm; Capacidad De Carga:18Pf |Abracon ABL-20.000MHZ-B2

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABL-20.000MHZ-B2.