Abracon ABC2-4.9152MHZ-4-T

Crystal 4.9152MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 80Ohm 4-Pin CSMD T/R
$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABC2-4.9152MHZ-4-T.

IHS

Datasheet3 pages19 years ago

Farnell

RS (Formerly Allied Electronics)

Abracon SCT

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Abracon ABC2-4.9152MHZ-4-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Harmonized Tariff Schedule (HTS) Code8541.60.00.30
Introduction Date2015-01-21
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

CTS ComponentsATS050BSM-1
Crystal 5MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 80Ohm 2-Pin HC-49/US SM SMD T/R
ECS InternationalECS-51-18-5PXEN-TR
Crystal 5.0688MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 80Ohm 2-Pin HC-49/USX SMD T/R
ECS InternationalECS-50-18-5PXEN-TR
Crystal 5MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 80Ohm 2-Pin SMD T/R
Crystal 4.9152MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 180Ohm 2-Pin HC-49/US SMD T/R
Crystal 4.9152MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 180Ohm 2-Pin HC-49/US SMD T/R
CTS ComponentsATS049BSM-1
Crystal 4.9152MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 120Ohm 2-Pin HC-49/US SM SMD T/R

Descriptions

Descriptions of Abracon ABC2-4.9152MHZ-4-T provided by its distributors.

Crystal 4.9152MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 80Ohm 4-Pin CSMD T/R
Crystal, Microprocessor, 4.9152 MHz, SMD, 11.8mm x 5.5mm x 1.9mm, 50 ppm, 18 pF, 30 ppm, ABC2
Parallel - Fundamental Quartz Crystal, 4.9152MHz Nom
ABC2 Series 4.9152 MHz ±50 ppm 4 pF -10 to +60 °C Surface Mount Ceramic Crystal
Crystal, 4.9152Mhz, 16Pf, Smd; Crystal Mounting Type:Smd; Crystal Terminals:Surface Mount (Smd, Smt); Crystal Type:Microprocessor; Esr:150Ohm; Frequency:4.9152Mhz; Frequency Stability:50Ppm; Frequency Tolerance:± 30Ppm Rohs Compliant: Yes |Abracon ABC2-4.9152MHZ-4-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation