Abracon ABC2-4.000MHZ-4-T

Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 120Ohm 4-Pin CSMD T/R
$ 1.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABC2-4.000MHZ-4-T.

IHS

Datasheet3 pages19 years ago

Future Electronics

JRH Electronics

Abracon SCT

Newark

Inventory History

3 month trend:
-30.66%

CAD Models

Download Abracon ABC2-4.000MHZ-4-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Introduction Date2010-10-21
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

CTS ComponentsATS040BSM-1
Parallel - Fundamental Quartz Crystal, 4MHz Nom
CTS ComponentsATS040B
Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 120Ohm 2-Pin HC-49/US Thru-Hole Bulk
CTS ComponentsATS040SM-1
Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 120Ohm 2-Pin HC-49/US SM SMD T/R
ECS InternationalECS-40-18-5PXEN-TR
Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 150Ohm 2-Pin HC-49/USX SMD T/R
Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 150Ohm 2-Pin HC-49/S SMD T/R
ECS InternationalECS-40-18-7SX-TR
Crystal, Quartz, 4 MHz, SMD, 12.5mm x 4.6mm x 3.7mm, 50 ppm, 18 pF, 30 ppm, ECX-3SX

Descriptions

Descriptions of Abracon ABC2-4.000MHZ-4-T provided by its distributors.

Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 120Ohm 4-Pin CSMD T/R
ABC2 Series 4 MHz ±30 ppm 18 pF -10 to +60 °C Surface Mount Ceramic Crystal
Parallel - Fundamental Quartz Crystal, 4MHz Nom
CRYSTAL, LOW FREQUENCY, CERAMIC SMD, 4.0000MHZ 18PF, ABC2 SERIES
CRYSTAL 4.0000MHZ 18PF SMD, 11.8x5.5mm, RoHS
Abracon SCT
18pF ¡À30ppm ¡À50ppm 4MHz 120¦¸ 11.8mm*5.5mm*2mm
SMD Crystals 4.000MHZ, 18pF 30ppm
Crystal, 4Mhz, 16Pf, Smd; Frequency Nom:4Mhz; Crystal Case:-; Frequency Stability +/-:50Ppm; Load Capacitance:18Pf; Frequency Tolerance +/-:30Ppm; Product Range:Abc2 Series; Operating Temperature Min:-10°C; Esr:150Ohm Rohs Compliant: Yes |Abracon ABC2-4.000MHZ-4-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABC2-4.000MHZ-4T