Abracon ABC2-3.6864MHZ-4-T

Crystal 3.6864MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 140Ohm 4-Pin CSMD T/R
$ 1.466
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABC2-3.6864MHZ-4-T.

JRH Electronics

Datasheet3 pages19 years ago

Future Electronics

RS (Formerly Allied Electronics)

Abracon SCT

Newark

Inventory History

3 month trend:
-42.31%

CAD Models

Download Abracon ABC2-3.6864MHZ-4-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Harmonized Tariff Schedule (HTS) Code8541.60.00.30
Introduction Date2011-07-13
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Crystal, Standard, 3.6864 MHz, SMD, 11.5mm x 4.7mm x 4.2mm, 50 ppm, 18 pF, 30 ppm, ABLS
Crystal 3.6864MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 180Ohm 2-Pin HC-49/US SMD T/R
ECS InternationalECS-36-18-5PXEN-TR
Crystal 3.6864MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 150Ohm 2-Pin HC-49/USX SMD T/R
CTS ComponentsATS037BSM-1
Crystal 3.6864MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 150Ohm 2-Pin HC-49/US SM SMD T/R
Crystal, Microprocessor, 3.579545 MHz, SMD, 11.8mm x 5.5mm x 1.9mm, 50 ppm, 18 pF, 30 ppm, ABC2
CTS ComponentsATS037SM-1
Crystal 3.6864MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 150Ohm 2-Pin HC-49/US SM SMD T/R

Descriptions

Descriptions of Abracon ABC2-3.6864MHZ-4-T provided by its distributors.

Crystal 3.6864MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 140Ohm 4-Pin CSMD T/R
Crystal, Microprocessor, 3.6864 MHz, SMD, 11.8mm x 5.5mm x 1.9mm, 50 ppm, 18 pF, 30 ppm, ABC2
CRYSTAL 3.6864MHZ 18PF SMD / 3.6864 MHz ±30ppm Crystal 18pF 140 Ohms 4-SMD, No Lead
ABC2 Series 3.6864 MHz ±30 ppm 18 pF -10 to +60 °C Surface Mount Ceramic Crystal
Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom
Crystal, 3.6864Mhz, 16Pf, Smd; Crystal Case:-; Load Capacitance:18Pf; Operating Temperature Min:-10°C; Operating Temperature Max:60°C; Crystal Mounting Type:Smd; Crystal Terminals:Surface Mount (Smd, Smt); Crystal Type:Microprocessorrohs Compliant: Yes |Abracon ABC2-3.6864MHZ-4-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABC2-3.6864MHZ-4T