Abracon AB308-4.9152MHZ

Crystal, Microprocessor, 4.9152 MHz, Through Hole, 3mm x 8mm, 50 ppm, 16 pF, 30 ppm, AB308
$ 0.537
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AB308-4.9152MHZ.

IHS

Datasheet2 pages15 years ago
Datasheet1 page17 years ago

Farnell

Sager Electronics

Newark

Abracon SCT

Inventory History

3 month trend:
Restocked

CAD Models

Download Abracon AB308-4.9152MHZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.30
Introduction Date2009-05-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

ECS InternationalECS-49-20-4X
Crystal 4.9152MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 150Ohm 2-Pin HC-49/USX Thru-Hole Bulk
ECS InternationalECS-49-18-4XEN
Crystal 4.9152MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 150Ohm 2-Pin HC-49/USX Thru-Hole Bulk
ECS InternationalECS-49-20-4
Crystal 4.9152MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 150Ohm 2-Pin HC-49/US Thru-Hole T/R
Crystal, 5 MHz, Cylinder Radial, 8.5mm x 3.2mm Dia, 50 ppm, 16 pF, 30 ppm, AB308 Series
CTS ComponentsATS049B-E
Crystal 4.9152MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 120Ohm 2-Pin HC-49/US Thru-Hole Bulk
CTS ComponentsATS042
Crystal 4.9152MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 120Ohm 2-Pin HC-49/US Thru-Hole Bulk

Descriptions

Descriptions of Abracon AB308-4.9152MHZ provided by its distributors.

Crystal, Microprocessor, 4.9152 MHz, Through Hole, 3mm x 8mm, 50 ppm, 16 pF, 30 ppm, AB308
Parallel - Fundamental Quartz Crystal, 4.9152MHz Nom
CRYSTAL, HIGH FREQ, CYLINDRICAL, 4.9152 MHZ, MICROPROCESSOR, 8.0 X 3.0MM DIA.
CRYSTAL 4.9152MHZ 16PF THROUGH HOLE; Frequency:4.9152MHz; Frequency Tolerance:± 30ppm; Load Capacitance:16pF; Operating Temperature Range:-10°C to +60°C; Crystal Mounting Type:Through Hole; Crystal Case Type:Cylinder; No. of Pins:2
Crystal, 4.9152Mhz, 16Pf, Cylinder; Rango De Producto:Serie Ab308; Frecuencia Nom.:4.9152Mhz; Estabilidad De Frecuencia +/-:50Ppm; Tolerancia De Frecuencia +/-:30Ppm; Tipo De Cristal:Radial Cilíndrico, 8.5Mm X 3.2Mm Diám. |Abracon AB308-4.9152MHZ

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation