Abracon AB308-20.000MHZ

Crystal, High Freq, Cylindrical, 20.000 Mhz, Microprocessor, 8.0 X 3.0MM Dia.
$ 0.536
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AB308-20.000MHZ.

Electro Sonic

Datasheet2 pages15 years ago

Farnell

Mouser

Abracon SCT

Sager Electronics

Inventory History

3 month trend:
-7.28%

Supply Chain

Country of OriginMainland China
Introduction Date2013-09-25
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Crystal 20MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm Automotive 2-Pin HC-49/US SMD T/R
ECS InternationalECS-200-16-5PX-TR
Crystal 20MHz ±30ppm (Tol) ±50ppm (Stability) 16pF FUND 30Ohm 2-Pin HC-49/USX SMD T/R
CTS ComponentsATS200C
Crystal 20MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/US Thru-Hole Bulk
CTS ComponentsATS20A
Crystal 20MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 30Ohm 2-Pin HC-49/US Thru-Hole Bulk
CTS ComponentsATS20A-E
Crystal 20MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 30Ohm 2-Pin HC-49/US Thru-Hole Bulk
ECS InternationalECS-200-20-46X
Crystal 20MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 50Ohm 2-Pin HC-46X Thru-Hole Bulk

Descriptions

Descriptions of Abracon AB308-20.000MHZ provided by its distributors.

CRYSTAL, HIGH FREQ, CYLINDRICAL, 20.000 MHZ, MICROPROCESSOR, 8.0 X 3.0MM DIA.
Parallel - Fundamental Quartz Crystal, 20MHz Nom
CRYSTAL, TH, 2-Pin, uP, Cylindrical, 20.0MHz, Bulk
CRYSTAL 20.0000MHZ 16PF T/H, 8x3mm, RoHS
Abracon SCT
Crystals CRYSTAL 20.0000MHZ 16PF T/H
16pF ¡À30ppm ¡À50ppm 20MHz 40¦¸ DT-38 8mm*8.2mm
CRYSTAL, 20MHZ, 16PF, CYLINDER; Frequency Nom: 20MHz; Crystal Case: Cylinder Radial, 8.5mm x 3.2mm Dia; Frequency Stability + / -: 50ppm; Load Capacitance: 16pF; Frequency Tolerance + / -: 30ppm; Product Range: AB308 Series; ESR: 50ohm
Cylinder Type Crystals 20 MHz +/-50ppm
Crystal, 20Mhz, 16Pf, Cylinder; Rango De Producto:Serie Ab308; Frecuencia Nom.:20Mhz; Estabilidad De Frecuencia +/-:50Ppm; Tolerancia De Frecuencia +/-:30Ppm; Tipo De Cristal:Radial Cilíndrico, 8.5Mm X 3.2Mm Diám. |Abracon AB308-20.000MHZ

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation