Abracon AB-50.000MHZ-B2

Crystal 50MHz ±20ppm (Tol) ±100ppm (Stability) 18pF 3rd Overtone 40Ohm 2-Pin HC-49/U Thru-Hole Bulk
$ 0.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AB-50.000MHZ-B2.

IHS

Datasheet4 pages7 years ago

Sager Electronics

Newark

Electro Sonic

Abracon SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Abracon AB-50.000MHZ-B2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSouth Korea
Harmonized Tariff Schedule (HTS) Code8541.60.00.60
Introduction Date2018-10-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Crystal 48MHz ±20ppm (Tol) ±100ppm (Stability) 18pF 3rd Overtone 40Ohm 2-Pin Thru-Hole
Crystal 50MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 4-Pin SMD T/R
Crystal 48MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 35Ohm 4-Pin Ultra Mini-CSMD T/R
Crystal 48MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 4-Pin Ultra Mini-CSMD T/R
Parallel - Fundamental Quartz Crystal, 48MHz Nom
Parallel - Fundamental Quartz Crystal, 54MHz Nom

Descriptions

Descriptions of Abracon AB-50.000MHZ-B2 provided by its distributors.

Crystal 50MHz ±20ppm (Tol) ±100ppm (Stability) 18pF 3rd Overtone 40Ohm 2-Pin HC-49/U Thru-Hole Bulk
Parallel - Fundamental Quartz Crystal, 50MHz Nom
AB Series 50 MHz ±20 ppm 18 pF -20 to +70 °C Through Hole Crystal
CRYSTAL, 11.5 X 5.0 X 13.46MM, 50.000 MHZ, 20PPM, -20 TO 70C, HC49/U
CRYSTAL, HC49/U, 50.000MHZ, 18PF, 20PPM
18pF ¡À20ppm ¡À100ppm 50MHz 25¦¸ 100¦ÌW HC-49 11.5mm*5mm*13.46mm
CRYSTAL 50.0000MHZ 18PF T/H, 11.5x5mm, RoHS
Abracon SCT
Crystals / Oscillators / Resonators +/-20ppm 50MHZ
Crystals CRYSTAL 50.0000MHZ 18PF T/H
CRYSTAL, 50MHZ, 18PF, THROUGH HOLE; Frequency:50MHz; Load Capacitance:18pF; Frequency Tolerance:± 100ppm; Operating Temperature Range:-20°C to +70°C; Crystal Mounting Type:Through Hole; Series:HC49/U; Crystal Case Type:Metal Can
Crystal, 50Mhz, 18Pf, Hc-49U; Frequency Nom:50Mhz; Crystal Case:Through Hole, 11.5Mm X 5Mm; Frequency Stability +/-:100Ppm; Load Capacitance:18Pf; Frequency Tolerance +/-:20Ppm; Product Range:Ab Series; Esr:25Ohm; Frequency:50Mhzrohs Compliant: Yes |Abracon AB-50.000MHZ-B2

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation