Abracon AB-11.0592MHZ-B2

Crystal 11.0592MHz ±20ppm (Tol) ±100ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/U Thru-Hole
$ 0.853
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AB-11.0592MHZ-B2.

IHS

Datasheet4 pages7 years ago

Sager Electronics

DigiKey

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-1.15%

Supply Chain

Country of OriginSouth Korea
Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date2018-10-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Crystal 10MHz ±20ppm (Tol) ±100ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/U Thru-Hole
CRYSTAL, 12MHZ, 18PF, HC-49U; Product Ra; Range:AB Series; Frequency Nom:12MHz; Stability + /
Crystal 11.0592MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US Thru-Hole Bulk
Crystal 12MHz 18pF 4-Pin SMD T/R
ECS InternationalECS-120-18-5PX-JEM-TR
Crystal 12MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/USX SMD T/R
CTS Components445I23D12M00000
Crystal 12MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm Automotive 2-Pin SMD T/R

Descriptions

Descriptions of Abracon AB-11.0592MHZ-B2 provided by its distributors.

Crystal 11.0592MHz ±20ppm (Tol) ±100ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/U Thru-Hole
Parallel - Fundamental Quartz Crystal, 11.0592MHz Nom
AB Series 11.0592 MHz ±20 ppm 18 pF -20 to +70 °C Through Hole Crystal
Crystal, 11.0592Mhz, 18Pf, Hc-49U; Frequency Nom:11.0592Mhz; Crystal Case:Through Hole, 11.5Mm X 5Mm; Frequency Stability +/-:100Ppm; Load Capacitance:18Pf; Frequency Tolerance +/-:20Ppm; Product Range:Ab Series; Esr:30Ohm Rohs Compliant: Yes |Abracon AB-11.0592MHZ-B2

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation